- RS-stocknr.:
- 447-6580
- Fabrikantnummer:
- 51021-0500
- Fabrikant:
- Molex
1095 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
3850 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Elk (in een pakket van 5)
€ 0,238
(excl. BTW)
€ 0,288
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 120 | € 0,238 | € 1,19 |
125 - 495 | € 0,14 | € 0,70 |
500 - 2495 | € 0,128 | € 0,64 |
2500 - 4995 | € 0,112 | € 0,56 |
5000 + | € 0,106 | € 0,53 |
*prijsindicatie |
- RS-stocknr.:
- 447-6580
- Fabrikantnummer:
- 51021-0500
- Fabrikant:
- Molex
Wetgeving en compliance
- Land van herkomst:
- KR
Productomschrijving
Molex PicoBlade Series 51021 Connector Housings
The PicoBlade 51021 Series can be used across a number of applications such as automotive, industrial, consumer, computing and medical. The PicoBlade connector system is offered in wire to board and wire to wire options and is ideal for saving PCB space.
Features and Benefits
Single row, wire to wire and wire to board housings
Straight friction locks provide secure mating
Compact design
1.25 mm pitch
2 to 15 circuits
The crimp terminals are polarised to prevent incorrect insertion
Straight friction locks provide secure mating
Compact design
1.25 mm pitch
2 to 15 circuits
The crimp terminals are polarised to prevent incorrect insertion
Standards
UL (E29179); CSA (LR19980)
Molex PicoBlade Female Connector Housing, 5 Way, 1.25mm Pitch - 51021 Series - 51021-0500
Provide your wire-to-wire and wire to printed circuit board (PCB) connections with an extra-strong hold using this Molex female connector housing. It protects your electrical connections from shocks and vibrations thanks to its straight friction lock that prevents your wires from coming loose. The durable polybutylene terephthalate (PBT) thermoplastic material is impact-resistant, so it can withstand use in heavy-duty environments. The single-row design is highly versatile, making it suitable for use in a wide variety of PCB setups.
Pitch of 1.25mm and compact dimensions of 8 (length) x 3.2mm (width) for use in tight spaces
Maximum operating temperature of +85°C for use in hot environments
Compatible with components in Molex's PicoBlade series for ease of installation
Maximum operating temperature of +85°C for use in hot environments
Compatible with components in Molex's PicoBlade series for ease of installation
Applications
Automotive modules
Consumer technology
Data servers
Industrial equipment
Consumer technology
Data servers
Industrial equipment
How long will this housing last?
The housing is coated in a polyester resin to keep it in top working condition for longer. This coating provides extra resistance to abrasion, corrosion and build-ups of friction that could cause wear over time, ensuring long-lasting performance.
Approvals
UL (E29179); CSA (LR19980)
1.25mm Wire to Board - Molex PicoBlade™
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 1.25mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | PicoBlade |
For Use With | PicoBlade Wire-to-Board Connector, PicoBlade Wire-to-Wire Connector |
Body Orientation | Straight |
Length | 8mm |
Width | 3.2mm |
Housing Material | PBT |