Isolated DC-DC Converters

    1 - 20 van 40 producten worden weergegeven
    Prijs
    Prijzen zijn excl. BTW
    Productdetails
    Output Voltage
    Input Voltage Range
    Input Voltage Nominal
    Output Current
    Number of Outputs
    Efficiency
    Maximum Input Current
    Application
    Board Level Components
    Depth
    Isolation Voltage
    Length
    Line Regulation
    Load Regulation
    • € 9,25Each
    ±15V dc
    10.8 → 13.2 V dc
    12 V dc
    Maximum of ±66mA
    2
    82%
    30 (No Load) mA, 203 (Full Load) mA
    Medical
    Y
    12.5mm
    4000 (Minimum)V ac
    19.5mm
    ±1.2%
    10%
    • € 9,25Each
    ±12V dc
    10.8 → 13.2 V dc
    12 V dc
    Maximum of ±83mA
    2
    83%
    30 (No Load) mA, 200 (Full Load) mA
    Medical
    Y
    12.5mm
    4000 (Minimum)V ac
    19.5mm
    ±1.2%
    10%
    • € 8,97Each
    5V dc
    10.8 → 13.2 V dc
    12 V dc
    Maximum of 400mA
    1
    80%
    30 (No Load) mA, 208 (Full Load) mA
    Medical
    Y
    12.5mm
    4000 (Minimum)V ac
    19.5mm
    ±1.2%
    10%
    • € 8,97Each
    12V dc
    21.6 → 26.4 V dc
    24 V dc
    Maximum of 167mA
    1
    80%
    20 (No Load) mA, 104 (Full Load) mA
    Medical
    Y
    12.5mm
    4000 (Minimum)V ac
    19.5mm
    ±1.2%
    10%
    • € 9,25Each
    ±12V dc
    4.5 → 5.5 V dc
    5 V dc
    Maximum of ±83mA
    2
    83%
    60 (No Load) mA, 482 (Full Load) mA
    Medical
    Y
    12.5mm
    4000 (Minimum)V ac
    19.5mm
    ±1.2%
    10%
    • € 8,97Each
    3.3V dc
    10.8 → 13.2 V dc
    12 V dc
    Maximum of 600mA
    1
    76%
    25 (No Load) mA, 217 (Full Load) mA
    Medical
    Y
    12.5mm
    4000 (Minimum)V ac
    19.5mm
    ±1.2%
    10%
    • € 8,97Each
    15V dc
    13.5 → 16.5 V dc
    15 V dc
    Maximum of 133mA
    1
    80%
    30 (No Load) mA, 167 (Full Load) mA
    Medical
    Y
    12.5mm
    4000 (Minimum)V ac
    19.5mm
    ±1.2%
    10%
    • € 9,25Each
    ±5V dc
    4.5 → 5.5 V dc
    5 V dc
    Maximum of ±200mA
    2
    78%
    60 (No Load) mA, 513 (Full Load) mA
    Medical
    Y
    12.5mm
    4000 (Minimum)V ac
    19.5mm
    ±1.2%
    10%
    • € 9,25Each
    ±3.3V dc
    10.8 → 13.2 V dc
    12 V dc
    Maximum of ±300mA
    2
    78%
    25 (No Load) mA, 214 (Full Load) mA
    Medical
    Y
    12.5mm
    4000 (Minimum)V ac
    19.5mm
    ±1.2%
    10%
    • € 9,25Each
    ±9V dc
    4.5 → 5.5 V dc
    5 V dc
    Maximum of ±111mA
    2
    80%
    60 (No Load) mA, 500 (Full Load) mA
    Medical
    Y
    12.5mm
    4000 (Minimum)V ac
    19.5mm
    ±1.2%
    10%
    • € 9,25Each
    ±15V dc
    21.6 → 26.4 V dc
    24 V dc
    Maximum of ±66mA
    2
    80%
    20 (No Load) mA, 104 (Full Load) mA
    Medical
    Y
    12.5mm
    4000 (Minimum)V ac
    19.5mm
    ±1.2%
    10%
    • € 8,97Each
    5V dc
    4.5 → 5.5 V dc
    5 V dc
    Maximum of 400mA
    1
    78%
    60 (No Load) mA, 533 (Full Load) mA
    Medical
    Y
    12.5mm
    4000 (Minimum)V ac
    19.5mm
    ±1.2%
    10%
    • € 8,97Each
    5V dc
    13.5 → 16.5 V dc
    15 V dc
    Maximum of 400mA
    1
    78%
    30 (No Load) mA, 170 (Full Load) mA
    Medical
    Y
    12.5mm
    4000 (Minimum)V ac
    19.5mm
    ±1.2%
    10%
    • € 9,25Each
    ±5V dc
    10.8 → 13.2 V dc
    12 V dc
    Maximum of ±200mA
    2
    80%
    30 (No Load) mA, 208 (Full Load) mA
    Medical
    Y
    12.5mm
    4000 (Minimum)V ac
    19.5mm
    ±1.2%
    10%
    • € 9,25Each
    ±5V dc
    13.5 → 16.5 V dc
    15 V dc
    Maximum of ±200mA
    2
    78%
    30 (No Load) mA, 170 (Full Load) mA
    Medical
    Y
    12.5mm
    4000 (Minimum)V ac
    19.5mm
    ±1.2%
    10%
    • € 9,25Each
    ±12V dc
    21.6 → 26.4 V dc
    24 V dc
    Maximum of ±83mA
    2
    80%
    20 (No Load) mA, 104 (Full Load) mA
    Medical
    Y
    12.5mm
    4000 (Minimum)V ac
    19.5mm
    ±1.2%
    10%
    • € 8,97Each
    3.3V dc
    21.6 → 26.4 V dc
    24 V dc
    Maximum of 600mA
    1
    75%
    20 (No Load) mA, 111 (Full Load) mA
    Medical
    Y
    12.5mm
    4000 (Minimum)V ac
    19.5mm
    ±1.2%
    10%
    • € 8,97Each
    5V dc
    21.6 → 26.4 V dc
    24 V dc
    Maximum of 400mA
    1
    78%
    20 (No Load) mA, 106 (Full Load) mA
    Medical
    Y
    12.5mm
    4000 (Minimum)V ac
    19.5mm
    ±1.2%
    10%
    • € 8,97Each
    12V dc
    4.5 → 5.5 V dc
    5 V dc
    Maximum of 167mA
    1
    83%
    60 (No Load) mA, 482 (Full Load) mA
    Medical
    Y
    12.5mm
    4000 (Minimum)V ac
    19.5mm
    ±1.2%
    10%
    • € 9,25Each
    ±9V dc
    21.6 → 26.4 V dc
    24 V dc
    Maximum of ±111mA
    2
    80%
    20 (No Load) mA, 104 (Full Load) mA
    Medical
    Y
    12.5mm
    4000 (Minimum)V ac
    19.5mm
    ±1.2%
    10%
    Uw huidige combinatie van filters heeft geen resultaten opgeleverd. Graag uw selectie aanpassen.
    Uw huidige combinatie van filters heeft geen resultaten opgeleverd. Graag uw selectie aanpassen.
    Wis alle selecties
    Recent gezocht
    Veelgestelde vragen
    Hulp nodig?
    Bel onze customer service op nummer:
    023 51 66 555