- RS-stocknr.:
- 124-4679
- Fabrikantnummer:
- DM284
- Fabrikant:
- FLIR
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 124-4679
- Fabrikantnummer:
- DM284
- Fabrikant:
- FLIR
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
DM284 Digital Multimeter & Thermal Imager with IGM
FLIR DM284 is an all in one industrial digital multimeter and thermal imager, ideal for fast and reliable inspections from DIY Projects to industrial. electrical, mechanical and HVAC/R systems. The DM284 can show you exactly where an electrical problem is to speed up troubleshooting. Featuring Infrared Guided Measurement (IGM) technology powered by a built-in 160 x 120 FLIR thermal imager. DM284 visually guides you to the precise location of an electrical problem, helping you pinpoint hot spots faster. The DM284 has built-in work lights and a laser pointer to help you access difficult locations that have lighting issues. Durable and drop tested with a 10-year warranty, Able to view thermal and electrical measurements simultaneously on wide-view display, DM284 features 18 functions including AC/DC voltage measurements, resistance measurements, capacitance measurements, temperature measurements Low impedance, and variable frequency drive (VFD)
IGM enables you to scan panels, connectors, and wires requiring non-contact. Enabling you to perform your job from a safe distance. Once you find an issue with IGM, the DM284 can verify and confirm findings with advanced contact measurement features. Helping to solve the most complex electrical issues. Ideal for field electronics, commercial electric, light industrial, field service and HVAC work.
IGM enables you to scan panels, connectors, and wires requiring non-contact. Enabling you to perform your job from a safe distance. Once you find an issue with IGM, the DM284 can verify and confirm findings with advanced contact measurement features. Helping to solve the most complex electrical issues. Ideal for field electronics, commercial electric, light industrial, field service and HVAC work.
Features and Benefits
- IGM™
- Thermal Imager
- Pinpoints problems quickly and safely with IGM
- Carry one device and always have access to thermal imaging
- Non-contact voltage measurement
- Built-in 160 x 120-resolution thermal camera sensor visually guides you to an electrical problem
- Verify electrical issues with trusted readings every time, even with complex measurements
- Thermocouple input + test probe
- Includes high-quality test probes and a Type K thermocouple input
- IP54: resistant to a majority of dust ingress and water splashes
- Purposefully designed easy-to-read big-digit screen
- Accurate, intuitive, rugged & reliable
- 3 m drop-tested and IP rated for splash and water resistance
- 10-Year Warranty
Applications
- Test and Measurement
- Mechanical
- Industrial
- Field Electronics
- HVAC/R
Frequently asked questions
Does the DM284 come with rechargeable batteries?
No, it comes with 4 AAA batteries
No, it comes with 4 AAA batteries
Can you save images?
The DM284 does not save images
The DM284 does not save images
Supplied with
DM284 Imaging Multimeter, DM284 Type K Thermocouple, premium silicone test leads, CAT IV insulated alligator probes, test lead storage/tripod accessory, 4 AAA Batteries and documentation
FLIR
Specificaties
Kenmerk | Waarde |
---|---|
Multimeter Type | Handheld |
Display Type | LCD |
Model Number p | DM284 |
Functions Measured | Capacitance, Continuity, Current, Flex Clamp, Frequency, Resistance, Thermal Imaging, Thermocouple, VFD, Voltage |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum Resistance Measurement | 50MΩ |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Capacitance Measurement | 10mF |
Absolute Maximum Temperature Measurement | +400 °C, +752 °F |
Maximum Frequency | 99.99kHz |
Safety Category Level | CAT III, CAT IV |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +150°C |
Dimensions | 49 x 95 x 200mm |
Length | 49mm |
Width | 95mm |
Best AC Current Accuracy | ±1 % |
Best Capacitance Measurement Accuracy | 1.9 % |
Best AC Voltage Accuracy | 0.09 % |
Best Temperature Measurement Accuracy | ±1 % |
Best Resistance Measurement Accuracy | 0.9 % |
Best DC Voltage Accuracy | 0.09 % |
Battery Type | AAA |
Safety Category Voltage | 600 V, 1000 V |
Best DC Current Accuracy | ±1 % |
Height | 200mm |
Weight | 537g |