- RS-stocknr.:
- 870-7188
- Fabrikantnummer:
- C44UOGQ6600F8SK
- Fabrikant:
- KEMET
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 16-10-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 138,60
(excl. BTW)
€ 167,71
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 138,60 |
5 - 9 | € 134,75 |
10 - 14 | € 131,10 |
15 + | € 127,65 |
- RS-stocknr.:
- 870-7188
- Fabrikantnummer:
- C44UOGQ6600F8SK
- Fabrikant:
- KEMET
Wetgeving en compliance
Productomschrijving
KEMET C44U Series Power Capacitors
C44U power capacitors from KEMET are constructed from a non-inductive segmented metallised polypropylene film within a cylindrical aluminium can. The can is filled with resin and features screw terminals and a plastic deck. This series is available with a DC rating of 600 V dc through to 1300 V dc and capacitance from 250 μF to 600 μF.
Features and Benefits
Long life expectancy of 100000 hours
High capacitance density
Controlled self-healing
Low losses
High ripple current
Product Applications
Recommended applications for these power capacitors include energy storage and DC filtering.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 600µF |
Voltage | 900V dc |
Mounting Type | Screw Mount |
Technology | Polymer |
Dimensions | 85 x 140mm |
Height | 140mm |
Minimum Operating Temperature | -40°C |
Diameter | 85mm |
Maximum Operating Temperature | +85°C |
Lifetime | 100000h |
Lead Pitch | 31.7mm |
Series | C44U |
Equivalent Series Resistance | 2.2mΩ |
Tolerance | ±10% |
Ripple Current | 58 (10 kHz 40°C)A |
Dissipation Factor | ≤0.0002% |
- RS-stocknr.:
- 870-7188
- Fabrikantnummer:
- C44UOGQ6600F8SK
- Fabrikant:
- KEMET