- RS-stocknr.:
- 783-3267
- Fabrikantnummer:
- 70-007-33/10A
- Fabrikant:
- SIBA
1530 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
1110 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 0,613
(excl. BTW)
€ 0,742
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 90 | € 0,613 | € 6,13 |
100 - 240 | € 0,586 | € 5,86 |
250 - 490 | € 0,557 | € 5,57 |
500 - 990 | € 0,521 | € 5,21 |
1000 + | € 0,493 | € 4,93 |
*prijsindicatie |
- RS-stocknr.:
- 783-3267
- Fabrikantnummer:
- 70-007-33/10A
- Fabrikant:
- SIBA
Wetgeving en compliance
Niet conform
- Land van herkomst:
- DE
Productomschrijving
SIBA Fast-Acting Ceramic Fuses - 5x20mm
Reliable and versatile SIBA fuses for a range of requirements and applications.
Very high breaking capacity
Good mechanical/vibration characteristics
Good mechanical/vibration characteristics
Typical Applications include short-circuit protection of semiconductors such as thyristors, diodes and triacs.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 10A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Series | GZ |
- RS-stocknr.:
- 783-3267
- Fabrikantnummer:
- 70-007-33/10A
- Fabrikant:
- SIBA