Services
Support
Pakket traceren
Inloggen / Registreer
Log in
/
Registreer
om gebruik te maken van uw voordelen
Menu
Fabrikantnummer
Onlangs gezocht
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Crystals, Oscillators & Resonators
Crystal Units
IQD 17.735MHz Crystal ±20ppm HC-49 2-Pin 11.05 x 4.65 x 13.46mm
RS-stocknr.:
130-8939
Fabrikantnummer:
LFXTAL003298
Fabrikant:
IQD
Bekijk deze categorie
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
RS-stocknr.:
130-8939
Fabrikantnummer:
LFXTAL003298
Fabrikant:
IQD
Datasheets
Wetgeving en compliance
Productomschrijving
Specificaties
HC49 Crystals - Product Data
Conform
Verklaring van overeenstemming
Land van herkomst:
CN
HC49 & HC49U IQD
Crystals Through Hole
Kenmerk
Waarde
Standard Frequency
17.735MHz
Mounting Type
Through Hole
Load Capacitance
30pF
Package Type
HC-49
Pin Count
2
Length
11.05mm
Width
4.65mm
Height
13.46mm
Dimensions
11.05 x 4.65 x 13.46mm
Frequency Tolerance
±20ppm
Frequency Stability
±30ppm
Series Resistance
35Ω
Maximum Operating Temperature
60°C
Minimum Operating Temperature
-10°C