- RS-stocknr.:
- 639-3140
- Fabrikantnummer:
- GDH08S04
- Fabrikant:
- TE Connectivity
3 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
162 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 2,10
(excl. BTW)
€ 2,54
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 2,10 |
- RS-stocknr.:
- 639-3140
- Fabrikantnummer:
- GDH08S04
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en compliance
Productomschrijving
Half Pitch Rocker Switches
Gold wiping contact system
Contact resistance: 100mΩ
Insulation resistance:100 MΩ @ 250Vdc
Low profile with tape seal
Mechanical life: 1000 Cycles
Contact resistance: 100mΩ
Insulation resistance:100 MΩ @ 250Vdc
Low profile with tape seal
Mechanical life: 1000 Cycles
Note
Part numbers ending in STR04 are tape and reel
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Positions | 8 |
Mounting Type | Surface Mount |
Contact Material | Gold over Nickel Plated Copper Alloy |
Contact Configuration | 8P |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 25 mA@ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Dielectric Strength | 300V ac |