• RS-stocknr. 479-2567
      • Fabrikant Amtech
      • Fabrikantnummer PRODESIGN 4
      Amtech
      Amtech PRODESIGN 4 Electrical Installation Software
      Productomschrijving

      ProDesign 4

      ProDesign 4 is an electrical design tool that quickly produces a single line diagram for electrical systems and calculates to BS7671. It is capable of calculating a system comprising up to four boards each catering for up to 100 three-phase ways, including all sub-mains cables and final sub circuits. Designs are built up graphically, using easy to use drawing tools. Pop-up dialogs then allow entry of data to define the electrical system.
      In addition to carrying out calculations to edition of BS7671 (IEE Wiring regulations), ProDesign 4 will document the design in both graphical and report format. Schematics can then be exported (as a DXF file) to a CAD program. The software is pdf enabled so reports can be issued electronically by email.

      Calculations include:

      Optimum cable and CPC size
      Voltdrops throughout the system
      Short circuit and Earth Fault currents
      Full busbar calculations
      Third harmonic assessment
      Transformer calculations and many others
      This Windows™ based package is easy to use, and has powerful on-line help available. ProDesign 4 produces many reports including: Summary, detailed results, cable schedules, circuit charts, busbar reports, bill of quantities, street lighting details, schematic drawings.
      These reports help provide the documentation necessary to meet BS7671 and Electricity at Work Regulations
      Minimum System Requirements: P4 2Ghz processor, 2 GB RAM, 1.5 GB free hard disk space after installation, DVD drive, Mouse, Monitor: 1024x768 resolution (recommended 1280x768) – min 256 colours.
      The following operating systems are supported: Microsoft Windows XP SP3 - Home or Pro (32 bit), Vista SP1 (32 bit).

      BS5751 Electrical Design Software

      Specificaties
      Selecteer de filters die u nodig heeft om een soortgelijk product te vinden.
      Accessory TypeInstallation Design Software
      Software NameProDesign
      Minimum System RequirementHard Disk Space - 1.5 GB, Pentium IV 2 GHz Processor, RAM - 2 GB
      Minimum Software RequirementVista SP1, Windows XP
      Alles selecteren
      Reviews

      Product beoordelen - Inloggen

      Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
      Datasheets
      N.v.t.
      • RS Components

        Verklaring van overeenstemming


        Dit certificaat bevestigt dat het product hieronder in overeenstemming is met de momenteel door RS Components gepubliceerde specificaties en aan de voorwaarden van de kwaliteit van onze registratie naar de norm NEN-EN ISO9001:2008 beheer onderworpen is geweest. Indien van toepassing biedt het de zekerheid dat alle elektrostatische ontlading gevoelige apparaten zijn behandeld en verpakt onder voorwaarden die voldoen aan de administratieve en technische vereisten van de ANSI/ESD-S20.20:2007 en de NEN-EN 61340-5-1:2007 elektrostatische controlenormen.
        RS-stocknr. 479-2567
        Omschrijving Amtech PRODESIGN 4 Electrical Installation Software
        Merk Amtech
        Fabrikantnummer PRODESIGN 4
        De voorgaande informatie heeft betrekking op producten die zijn verkocht op of na de datum die hieronder wordt weergegeven.
        RS Components
        Datum Apr 30, 2017
        RS Components, Bingerweg 19, 2031AZ, Haarlem
      Vergelijkbare producten
      Bekijk soortgelijke producten
      Veelgestelde vragen
      Hulp nodig?
      Bel onze customer service op nummer:
      023 51 66 555