- RS-stocknr.:
- 666-6495
- Fabrikantnummer:
- GP1FAV50RK0F
- Fabrikant:
- Sharp
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 666-6495
- Fabrikantnummer:
- GP1FAV50RK0F
- Fabrikant:
- Sharp
Datasheets
Wetgeving en compliance
Productomschrijving
Plastic Optical Fibre (POF)
Fibre-optic for digital audio interface
Optic IC (OPIC) single chip device inside, that integrates a photodiode and signal processing circuit
TTL output
Square connector (JEITA RC-5720B)
With mounting hole
With shutter function
Horizontal and Vertical mount options
Optic IC (OPIC) single chip device inside, that integrates a photodiode and signal processing circuit
TTL output
Square connector (JEITA RC-5720B)
With mounting hole
With shutter function
Horizontal and Vertical mount options
Fibre Optics, Sharp
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Data Rate | 13.2Mbit/s |
Connector Shape | Square |
Wavelength of Peak Sensitivity | 700nm |
Typical Rise Time | 23ns |
Number of Pins | 3 |
Mounting Type | Snap-In |
Dimensions | 14 x 12 x 19mm |
Height | 19mm |
Length | 14mm |
Width | 12mm |