- RS-stocknr.:
- 708-1466
- Fabrikantnummer:
- HP-R-0046-353-103-3%-RH
- Fabrikant:
- SPECTRASYMBOL
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 708-1466
- Fabrikantnummer:
- HP-R-0046-353-103-3%-RH
- Fabrikant:
- SPECTRASYMBOL
Datasheets
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
HotPot Resistive Sensor
Linear position sensor
IP65 dust proof, water proof (intense spray)
Polyester substrate
3M pressure sensitive adhesive (PSA)
Possible uses; Robotics, Gaming (Virtual Motion), Medical Devices, Computer Peripherals, Musical Instruments and Physical Therapy
Life cycle more than 1 million operations
Higher temperature rating than the SoftPot
IP65 dust proof, water proof (intense spray)
Polyester substrate
3M pressure sensitive adhesive (PSA)
Possible uses; Robotics, Gaming (Virtual Motion), Medical Devices, Computer Peripherals, Musical Instruments and Physical Therapy
Life cycle more than 1 million operations
Higher temperature rating than the SoftPot
Position Sensors
Specificaties
Kenmerk | Waarde |
---|---|
Potentiometer Type | Linear |
Maximum Resistance | 10kΩ |
Number of Turns | 1 |
Power Rating | 1W |
Mounting Type | Through Hole |
Termination Style | Crimpflex Female Receptacle |
Shaft Diameter | 25.4 mm |
Series | HP |
Tolerance | ±20% |