- RS-stocknr.:
- 742-1013
- Fabrikantnummer:
- XMLP100BD72
- Fabrikant:
- Telemecanique Sensors
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Telemecanique Sensors XMLP Series Pressure Sensor, 300bar Max, Analogue Output, Differential Reading
- RS-stocknr.
- 146-5281
Prijs Per stuk
€ 151,50
(excl. BTW)
€ 183,32
(incl. BTW)
- RS-stocknr.:
- 742-1013
- Fabrikantnummer:
- XMLP100BD72
- Fabrikant:
- Telemecanique Sensors
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
OsiSense XMLP Electronic Pressure Transmitters
Telemecanique OsiSense XMLP high precision pressures transmitters suitable for use within various industrial applications that need pressure control and regulation. These compact pressure sensors are easy and flexible to mount, reducing time and effort needed to install. The stainless steel pressure sensing capsule is directly welded onto the stainless steel body of the transmitter.
304 stainless steel body
Compact
Robust
0 bar to 600 bar
0 psi to 10000 psi
Compact
Robust
0 bar to 600 bar
0 psi to 10000 psi
Specificaties
Kenmerk | Waarde |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 100bar |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Gas, Hydraulic Fluid, Refrigeration Fluid, Sea Water |
Process Connection | G1/4 |
Electrical Connection | M12 Connector |
Analogue Output | 0 → 10 V |
Response Time | 5 ms |
Maximum Current | 25 mA |
Supply Voltage | 24 V ac/dc |
Housing Material | Stainless Steel |
IP Rating | IP65, IP67 |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -30°C |