- RS-stocknr.:
- 125-9542
- Fabrikantnummer:
- GT.EDKW
- Fabrikant:
- Intel
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 125-9542
- Fabrikantnummer:
- GT.EDKW
- Fabrikant:
- Intel
Wetgeving en compliance
Productomschrijving
Intel Joule 550x Developer Kit with Expansion Board
This Intel® Joule™ 550x Developer Kit with Expansion Board is a development platform for the Intel® Joule™ 550x module.
The 550x module is Intels high performing compute module and graphics with large memory and multiple high-speed interfaces in a low-power package. By using the expansion board with the Intel® Joule™ 550x module, the I/O connections are made easier.
Applications areas include: Computer Vision, Mobile Robotics, Drones, Industrial Machine Vision and IoT/Demanding Edge Computing.
Module Features:
Quad-core processing unit
UEFI-compliant BIOS
Multiple SKUs (1.5 GHz and 1.7 GHz)
Built-In 3 GB RAM and 8 GB eMMC
Intel® HD Graphics
On-Chip Image Signal Processor (ISP)
Bluetooth 4.1 compliant
WiFi (802.11 ac) Dual Band MIMO
Software and Firmware:
Linux 4.4 Kernel
A Linux-based OS
Physical Interfaces:
HDMI 1.4b output at 1080p
MIPI CSI and DSI interface
Up to 48 GPIO (including 4 PWMs)
Up to 2 USB 3.0 interfaces plus 1 USB 2.0 with OTG support
Up to 4 independent UARTs
I²C, I²S, and SPI interfaces
PCIe, 2.0 interface (muxed with USB 3.0)
Note:
Some applications require 12 V dc power adapter. The 12 V dc power adapter is not included in the Kit.
Supplied with:
Intel® Joule™ 550x compute module
Expansion board exposing USB 3.0 (1 type-A and 1 type-C port with OTG), Micro HDMI, MIPI DSI, micro-SD card slot, 2 generic 40-pin 100-mil I/O connectors at 3.3 V (5 V tolerant), and on-board serial-over-USB debug port
micro-SD card
USB cable (type-A to type-C)
2 WiFi antennas
Heatsink and fastener
Specificaties
Kenmerk | Waarde |
---|---|
Kit Name | Intel Joule 550x |
Kit Classification | Development Kit |
Processor Part Number | GT.EW |
Processor Family Name | Intel Atom |