- RS-stocknr.:
- 134-8750
- Fabrikantnummer:
- GLSB.OEM.01.01
- Fabrikant:
- Grinn
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 134-8750
- Fabrikantnummer:
- GLSB.OEM.01.01
- Fabrikant:
- Grinn
Datasheets
Wetgeving en compliance
Productomschrijving
liteBoard System-On-Module
liteboard by Grinn is single board computer (SBC) suitable to use with the linux-friendly liteSOM modules. Application areas include IoT, building or industrial automation.
Features
Small-size industrial single board computer ready to use with liteSOM module
SO-DIMM socket for the liteSOM
10/100 MB Ethernet, RJ45
USB 2.0
micro USB for power supply and serial debug
micro-SD card slot
3 x 40 Pins for expansion connectors
JTAG port
Boot configuration dip switch
Dedicated power output for LCD backlight
5-12 V power supply
Compatible with chiliboard expansion sandwiches
SO-DIMM socket for the liteSOM
10/100 MB Ethernet, RJ45
USB 2.0
micro USB for power supply and serial debug
micro-SD card slot
3 x 40 Pins for expansion connectors
JTAG port
Boot configuration dip switch
Dedicated power output for LCD backlight
5-12 V power supply
Compatible with chiliboard expansion sandwiches
Grinn
Specificaties
Kenmerk | Waarde |
---|---|
Classification | System-on-Module |
Kit Name | liteBoard |
Technology | MCU |
Device Core | Cortex-A7 |
Processor Family Name | ARM |
Processor Part Number | MCIMX6G0CVM05AA, MCIMX6G2CVM05AA |
Processor Type | MCU |