- RS-stocknr.:
- 796-1814
- Fabrikantnummer:
- 0515 0100
- Fabrikant:
- Testo
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 796-1814
- Fabrikantnummer:
- 0515 0100
- Fabrikant:
- Testo
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
Testo 870-1 Thermal Imager
The Testo 870-1 Thermal imager features simple one handed operation, (160 x 120 pixels) resolution with Super Resolution upgrade option to get 4x standard resolution (320 x 240 pixels). The Testo 870 Thermal Imager was specially developed in cooperation with heating constructors, building contractors, service engineers and facility management specialists.
Infrared resolution: 160 x 120 pixels
Image display: 3.5" LCD with 320 x 240 pixels
Temperature range: -20 to +280 °C
Thermal sensitivity (NETD): <100 mK
Field of view: 34° x 26°
Auto Hot/Cold Spot Recognition
Battery operating time: 4 hours
Accessories:
Super Resolution Technology is supplied as standard to increase the thermal resolution by four times, resulting in a 320x240 pixels resolution and a huge improvement in thermal image quality, detail and accuracy
Additional Lithium ion rechargeable battery 910-6797
Battery charging station 796-1823
Image display: 3.5" LCD with 320 x 240 pixels
Temperature range: -20 to +280 °C
Thermal sensitivity (NETD): <100 mK
Field of view: 34° x 26°
Auto Hot/Cold Spot Recognition
Battery operating time: 4 hours
Accessories:
Super Resolution Technology is supplied as standard to increase the thermal resolution by four times, resulting in a 320x240 pixels resolution and a huge improvement in thermal image quality, detail and accuracy
Additional Lithium ion rechargeable battery 910-6797
Battery charging station 796-1823
Supplied with
USB cable, IRSoft software, power supply, battery, instruction manual
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Battery |
For Use With | Testo 870 |
- RS-stocknr.:
- 796-1814
- Fabrikantnummer:
- 0515 0100
- Fabrikant:
- Testo