Phoenix Contact MINI MCR Series Signal Conditioner, Current Input, Current Output, 9.6 → 30V dc Supply
- RS-stocknr.:
- 849-6336
- Fabrikantnummer:
- 2902014
- Fabrikant:
- Phoenix Contact
6 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 186,08
(excl. BTW)
€ 225,16
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 186,08 |
- RS-stocknr.:
- 849-6336
- Fabrikantnummer:
- 2902014
- Fabrikant:
- Phoenix Contact
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
MINI Analog Pro Signal Conditioners
The Mini Analog Pro signal conditioners from Phoenix Contact are the first 6mm range with plug-in connection technology. Using the latest switching technology, applications are made quicker and easier with the signal conditioners' highly compact and visible housing, easily accessible terminal points and current measurement. Users also benefit from simple configuration via DIP switches as well as extended configuration via software or smartphone app without needing additional accessories plus supports NFC communication
Easy startup and servicing: measures signals without disconnecting current loops and optional disconnect function
Excellent signal quality
Available with extended supply voltages and operating temperatures to suit a wide range of applications
Wiring with screw connection or tool-free plug-in technology
Excellent signal quality
Available with extended supply voltages and operating temperatures to suit a wide range of applications
Wiring with screw connection or tool-free plug-in technology
Specificaties
Kenmerk | Waarde |
---|---|
Module Type | Repeater power supply |
Input Signal Type | Current |
Output Signal Type | Current |
Input Range | 0 → 20 mA, 4 → 20mA |
Output Range | 0 → 24 mA, 4 → 24mA |
Supply Voltage | 9.6 → 30V dc |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -40 → +70°C |
Series | MINI MCR |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
- RS-stocknr.:
- 849-6336
- Fabrikantnummer:
- 2902014
- Fabrikant:
- Phoenix Contact