- RS-stocknr.:
- 451-0955
- Fabrikantnummer:
- RTFQ1-433
- Fabrikant:
- RF Solutions
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 451-0955
- Fabrikantnummer:
- RTFQ1-433
- Fabrikant:
- RF Solutions
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IT
Productomschrijving
FM Hybrid Modules 3.3V
Manufactured using laser-trimmed thick film ceramic, these hybrid modules exhibit extremely stable electronic characteristics over an industrial temperature range.
Miniature packages
No adjustable components
Very stable operating frequency
Standby mode 100nA (max)
Phase-Locked-Loop crystal design
CMOS/TTL output
Operating temperature -25°C to +80°C
No adjustable components
Very stable operating frequency
Standby mode 100nA (max)
Phase-Locked-Loop crystal design
CMOS/TTL output
Operating temperature -25°C to +80°C
Wireless Modules - Telecontrolli
Specificaties
Kenmerk | Waarde |
---|---|
Module Type | Transmitter |
Supported Frequency Bands | 433.92MHz |
Modulation Technique | FSK |
Maximum RF Data Rate | 9.6kbit/s |
Maximum Output Power | +5dBm |
Supply Voltage | 2.4 → 4V dc |
Length | 20.32mm |
Maximum Operating Temperature | +80 °C |
Minimum Operating Temperature | -25 °C |
Width | 11.43mm |