- RS-stocknr.:
- 672-2790
- Fabrikantnummer:
- RC1180-MBUS2
- Fabrikant:
- Radiocrafts
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 672-2790
- Fabrikantnummer:
- RC1180-MBUS2
- Fabrikant:
- Radiocrafts
Wetgeving en compliance
- Land van herkomst:
- NO
Productomschrijving
RC1180-MBUS RF Transceiver Module
Compact surface-mounted (SMD) Multi-Mode RF Transceiver Module
Embedded Wireless M-Bus protocol supporting EN 13757-4:2005 mode S, T and R2
Easy to use UART interface for communication and configuration
Ultra low power modes for extended battery lifetime
2 channels (868.3, 868.95 MHz) in mode S and T
10 channels in mode R2 (868.03 + n x 0.06 MHz)
No external components except antenna
Configurable Manufacturer ID and serial number
Embedded Wireless M-Bus protocol supporting EN 13757-4:2005 mode S, T and R2
Easy to use UART interface for communication and configuration
Ultra low power modes for extended battery lifetime
2 channels (868.3, 868.95 MHz) in mode S and T
10 channels in mode R2 (868.03 + n x 0.06 MHz)
No external components except antenna
Configurable Manufacturer ID and serial number
Kit Contents
2x Demonstation Boards with the RC1180-MBUS module and FTDI USB converter, and USB connector
2x Stub antennas quarter-wave with SMA connector
2x USB cables
2x Stub antennas quarter-wave with SMA connector
2x USB cables
Approvals
CE, R&TTE (Europe).
Wireless Modules - Radiocrafts
Specificaties
Kenmerk | Waarde |
---|---|
Module Type | Transceiver |
Supported Frequency Bands | 868 → 870MHz |
Modulation Technique | FSK |
Maximum RF Data Rate | 100kbit/s |
Maximum Output Power | +9dBm |
Receiver Sensitivity | -106dBm |
Supported Bus Interfaces | UART |
Supply Voltage | 2 → 3.6V |
Dimensions | 25.4 x 12.7 x 3.3mm |
Height | 3.3mm |
Length | 25.4mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 12.7mm |