Testo 868s Thermal Imaging Camera, 0 → +650 °C, -30 → +100 °C, 160 x 120pixel Detector Resolution With RS
- RS-stocknr.:
- 245-0497
- Fabrikantnummer:
- 0560 8684
- Fabrikant:
- Testo
2 op voorraad - levertijd is 3 à 5 werkdagen . Gekalibreerde producten kunnen niet worden geretourneerd.
Prijs Per stuk
€ 1.433,00
(excl. BTW)
€ 1.733,93
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 1.433,00 |
- RS-stocknr.:
- 245-0497
- Fabrikantnummer:
- 0560 8684
- Fabrikant:
- Testo
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Testo Thermal Imaging Camera, 2.8GB Internal Memory, 320 x 240 Pixel Display Resolution - 0560 8684
Choose this thermal imaging camera from Testo to detect temperature problems in your workspace. Its infrared sensors register temperature variances and display them as different colours for ease of identifying areas that are too hot or too cold. For convenience, you can link this device to your smartphone or tablet to establish a second display. You'll get a high-quality image thanks to the display's resolution of 320 x 240 pixels.
Features & Benefits
• Supplied with a carrying case for ease of transportation
• Internal memory of 2.8GB for simple data storage
• Thermal sensitivity of
• Internal memory of 2.8GB for simple data storage
• Thermal sensitivity of
Applications
• Gas leak detection
• Electrical installations
• Medical applications
• Fire and rescue services
• Electrical installations
• Medical applications
• Fire and rescue services
What's the temperature measuring range of this thermal imaging camera?
This camera has two measurement ranges: one between -30°C and +100°C and one between 0°C and +650°C. This makes it suitable for use in demanding environments.
Specificaties
Kenmerk | Waarde |
---|---|
Temperature Measurement Range | 0 → +650 °C, -30 → +100 °C |
Detector Resolution | 160 x 120pixel |
Display Resolution | 320 x 240pixel |
Model Number | 868s |
Calibrated | RSCAL |