- RS-stocknr.:
- 167-153P
- Fabrikantnummer:
- RC55Y-28KBI
- Fabrikant:
- Welwyn
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 167-153P
- Fabrikantnummer:
- RC55Y-28KBI
- Fabrikant:
- Welwyn
Datasheets
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
10kΩ to 357kΩ
RC Metal Film Resistor Series has low TCRs over a wide resistance range
Resistance tolerance down to 0.05%
Low noise and negligible voltage coefficient
Temperature Coefficient of Resistance down to 5 ppm/°C
Resistance tolerance down to 0.05%
Low noise and negligible voltage coefficient
Temperature Coefficient of Resistance down to 5 ppm/°C
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 28kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | RC55Y |
Temperature Coefficient | ±15ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |