- RS-stocknr.:
- 796-2441
- Fabrikantnummer:
- PWR4412-2SCR1000F
- Fabrikant:
- Bourns
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 796-2441
- Fabrikantnummer:
- PWR4412-2SCR1000F
- Fabrikant:
- Bourns
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
PWR4412-2S Series Bare Metal Element Resistor
PWR4412-2S series bare metal element resistors with a rugged construction designed for current shunt and current sensing applications. These PWR4412-2S bare metal element resistors have a high current capability, a low inductance of less than 10 nH, low ohmic and radial leads. Typical applications for these resistors include power supplies UPS and motor drives.
High current capability
Low inductance
Applications include:- Power supplies, UPS and Motor drives
Low inductance
Applications include:- Power supplies, UPS and Motor drives
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 100mΩ |
Power Rating | 3W |
Tolerance | ±1% |
Technology | Metal Foil |
Package/Case | Open Air Shunt |
Temperature Coefficient | ±20ppm/°C |
Maximum Operating Temperature | +270°C |
Lead Pitch | 15.24mm |
Minimum Operating Temperature | -55°C |
- RS-stocknr.:
- 796-2441
- Fabrikantnummer:
- PWR4412-2SCR1000F
- Fabrikant:
- Bourns