- RS-stocknr.:
- 193-6130
- Fabrikantnummer:
- 31394
- Fabrikant:
- WD-40
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 193-6130
- Fabrikantnummer:
- 31394
- Fabrikant:
- WD-40
Datasheets
Wetgeving en compliance
Productomschrijving
WD-40® Specialist® Anti-Friction Dry PTFE Lubricant
Anti-Friction Dry PTFE Lubricant is a great lubricating spray for a number of scenarios and environments. Its anti-friction formula makes it perfect for high use or repetitive mechanisms that require protection from daily wear and tear, such as door and window tracks, chains and rollers, power tools, drill bits and lock mechanisms.
Its quick-drying, and sets as a clear film that wont attract damaging elements like dust, dirt and oil. It also makes an extremely effective mould release agent.
Our anti friction dry PTFE spray lubricant works through a range of temperatures, from -45°C to 260°C, and is safe to use on metals, glass and plastics.
Its quick-drying, and sets as a clear film that wont attract damaging elements like dust, dirt and oil. It also makes an extremely effective mould release agent.
Our anti friction dry PTFE spray lubricant works through a range of temperatures, from -45°C to 260°C, and is safe to use on metals, glass and plastics.
Specificaties
Kenmerk | Waarde |
---|---|
Lubricant Type | Aerosol |
Package Type | Aerosol |
Food Processing Safe | No |
Category | Lubricant |
Application | All Industries |