- RS-stocknr.:
- 179-9750
- Fabrikantnummer:
- EZD400M3400K
- Fabrikant:
- Schneider Electric
- RS-stocknr.:
- 179-9750
- Fabrikantnummer:
- EZD400M3400K
- Fabrikant:
- Schneider Electric
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
EZD400M TM400D circuit breaker - 3P/3d
Specificaties
Kenmerk | Waarde |
---|---|
Range | EZD |
Series | EZD400M |
Number of Poles | 3 |
Current Rating | 400A |
Breaking Capacity at Maximum Voltage Rating | 50 kA |
Rated AC Voltage | 440V |
Length | 140mm |
Width | 255mm |
Depth | 110mm |
Tripping Characteristics | Type D |
Break Time | Instantaneous |
Terminal Contact Type | Screw |
Reset Actuator Type | Toggle Switch |
Circuit Breaker Type | MCCB |
Tripping Mechanism | Thermal-Magnetic |