- RS-stocknr.:
- 174-7472
- Fabrikantnummer:
- 1210YC475KAT2A
- Fabrikant:
- KYOCERA AVX
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 174-7472
- Fabrikantnummer:
- 1210YC475KAT2A
- Fabrikant:
- KYOCERA AVX
Datasheets
Wetgeving en compliance
Productomschrijving
AVX 1210 X7R Dielectric MLCC Series
The X7R dielectric MLCCs from AVX offer a temperature stable range of capacitors which can be used in a wide operating temperature range from -55°C to +125°C. These capacitors are an excellent choice for a wide range of applications that have changes in capacitance due to applied voltages.
Features & Benefits
Capacitance ±15% from -55°C to +125°C
Temperature stable range of capacitors
Applications
Can be used with a wide range of industrial applications where changes in capacitance occur
Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well. Capacitors are continuously tested in QA (Quality Assurance) laboratories. Results of these tests enable to maintain superior quality.
Voltage: 16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 4.7µF |
Voltage | 16V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.3 x 2.5 x 2.79mm |
Length | 3.3mm |
Automotive Standard | AEC-Q200 |
Depth | 2.5mm |
Height | 2.79mm |
Terminal Type | SMT |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |