- RS-stocknr.:
- 882-6324
- Fabrikantnummer:
- FN3100-300-99
- Fabrikant:
- Schaffner
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 882-6324
- Fabrikantnummer:
- FN3100-300-99
- Fabrikant:
- Schaffner
Datasheets
Wetgeving en compliance
- Land van herkomst:
- HU
Productomschrijving
FN3100/FN3110 Series
Schaffner's FN3100/FN3110 series are high performance filters for mainly industrial motor drive applications with significant interference levels.
Exceptional broadband attenuation performance from 10kHz → 30MHz
Equally suitable for conventional and regenerative motor drives
Slim and user friendly book style design with touch safe terminal blocks for minimum space and maximum safety
Enable compliance with Class B limits
Equally suitable for conventional and regenerative motor drives
Slim and user friendly book style design with touch safe terminal blocks for minimum space and maximum safety
Enable compliance with Class B limits
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Current Rating | 300A |
Maximum Voltage Rating | 3 x 520/300 V ac |
Mounting Type | Chassis Mount |
Termination Style | Screw |
Number of Phases | 3 |
Series | FN3100 |
Number of Stages | Single Stage |
Operating Frequency | 0 → 60Hz |
Length | 440mm |
Depth | 200mm |
Height | 200mm |
Dimensions | 440 x 200 x 200mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 71.5 mA |
Maximum Operating Temperature | +100°C |
Power Loss | 54W |