- RS-stocknr.:
- 886-1336
- Fabrikantnummer:
- 141-0403-012
- Fabrikant:
- Cinch Connectors
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 886-1336
- Fabrikantnummer:
- 141-0403-012
- Fabrikant:
- Cinch Connectors
Datasheets
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
SMA Cable Connectors
Cinch Connectivity range of professional grade crimp or solder cable mount SMA connectors have a stainless steel body and gold plated contact pin. The SMA connectors are available in a variety of configurations to suit any application.
Wide operating frequency range - See manufacturers data sheet for permissible GHz range
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Bulkhead | No |
Operating Frequency | 0 to 12.4GHz |
Polarity | Normal |
Series | SMA |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Series Number | 141 |
Mating Type | Quick Connect |