- RS-stocknr.:
- 801-6886
- Fabrikantnummer:
- 0712107
- Fabrikant:
- Phoenix Contact
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 801-6886
- Fabrikantnummer:
- 0712107
- Fabrikant:
- Phoenix Contact
Wetgeving en compliance
- Land van herkomst:
- ID
Productomschrijving
Phoenix Contact TCP Thermal Circuit Breaker
The compact TCP range of miniature thermal circuit breakers from Phoenix contacts have an integrated switching function which enables instant re-closure to ensure the availability of the system.
Features and Benefits
IP40 rating
Slow blow fuse
Only 8.2mm wide
Re-closable
Available with nominal current levels from 0.1 to 10 A
Screw or spring cage connections used as a basic terminal block
Slow blow fuse
Only 8.2mm wide
Re-closable
Available with nominal current levels from 0.1 to 10 A
Screw or spring cage connections used as a basic terminal block
Note
When mounted in rows, the nominal device current can be limited to just 80% or must be over dimensioned accordingly.
Phoenix Contact Circuit Breakers
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 100mA |
Number of Poles | 1 |
Width | 8.2mm |
Series | TCP |