- RS-stocknr.:
- 849-2757
- Fabrikantnummer:
- RNX038200MFNEL
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 849-2757
- Fabrikantnummer:
- RNX038200MFNEL
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
Productomschrijving
RNX Series - 0.5W - 4W
The RNX Series of Vishay Metal Oxide Resistors. All models are high quality and provide excellent reliability.
Features and Benefits
Various ohms available
High voltage (up to 8 kV)
For oil bath or open air operation
Tolerance: ± 1% standard to 1 GΩ; ± 5%
Above 1 GΩ; ± 0.5% available in ±50 ppm/°C only.
High voltage (up to 8 kV)
For oil bath or open air operation
Tolerance: ± 1% standard to 1 GΩ; ± 5%
Above 1 GΩ; ± 0.5% available in ±50 ppm/°C only.
Metal Oxide Resistors
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 200MΩ |
Power Rating | 1W |
Tolerance | ±1% |
Technology | Metal Oxide |
Series | RNX |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |