- RS-stocknr.:
- 458-733
- Fabrikantnummer:
- AS1821
- Fabrikant:
- Acc Silicones
- RS-stocknr.:
- 458-733
- Fabrikantnummer:
- AS1821
- Fabrikant:
- Acc Silicones
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
Acc Silicones Black Cartridge Silicone Adhesive
The ACC silicones black cartridge silicone adhesive is non-corrosive, 1-part, room temperature vulcanizing (RTV) silicone rubber. The adhesive cures rapidly in contact with atmospheric moisture to form a tough rubber. It does not corrode copper or its alloys and exhibits excellent primer less adhesion when fully cured. The operating temperature ranges from -50°C to 220°C.
Features and Benefits
Neutral cure
Fast skin and cure times
Good adhesion to most substrates
No H&S issues
Low linear shrinkage
Solvent-free
Fast skin and cure times
Good adhesion to most substrates
No H&S issues
Low linear shrinkage
Solvent-free
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specificaties
Kenmerk | Waarde |
---|---|
Adhesive Type | Silicone Adhesive |
Trade Name | AS1821 |
Application | Electrical Application |
Material Compatibility | Metal |
Colour | Black |
Product Form | Paste |
Package Type | Cartridge |
Package Size | 310 ml |
Cure Time | 24 h |
Maximum Operating Temperature | +220°C |
Minimum Operating Temperature | -50°C |
Operating Temperature Range | -50 → +220 °C |