- RS-stocknr.:
- 803-9589
- Fabrikantnummer:
- 1202713
- Fabrikant:
- Phoenix Contact
70 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 0,54
(excl. BTW)
€ 0,65
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 0,54 |
- RS-stocknr.:
- 803-9589
- Fabrikantnummer:
- 1202713
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
DIN Rail Perforated - Phoenix Contact
DIN rails NS15, NS32 and NS35 with height of 7.5mm or 15mm, length 2M
Phoenix Contact DIN Rail Adapter, 2.8g Weight, PA Construction - USA 10/4,6 - 1202713
Keen to set your electronic device on the right track? Use this DIN rail adapter from Phoenix Contact. It simply plugs onto a rail and is used as an interface to mount equipment that's not rail-compatible, ensuring there's less chance of damage to sensitive components. The unit has standard M5 screw holes, so attaching your component to it's fuss-free.
As the module is made from PA, there's minimal risk of electric shocks. This body material is also corrosion-resistant, so you can rely on the product to perform in humid locations. For safety, it meets UL 94-V2 flammability standards, so it's self-extinguishing and unlikely to contribute towards the spread of a fire.
This versatile adapter is compatible with most perforated and unperforated DIN rails. You'll find it used in industrial process control cabinets and manufacturing environments.
As the module is made from PA, there's minimal risk of electric shocks. This body material is also corrosion-resistant, so you can rely on the product to perform in humid locations. For safety, it meets UL 94-V2 flammability standards, so it's self-extinguishing and unlikely to contribute towards the spread of a fire.
This versatile adapter is compatible with most perforated and unperforated DIN rails. You'll find it used in industrial process control cabinets and manufacturing environments.
Features & Benefits
• Compatible with extreme settings, thanks to its wide operating temperature range between -60°C and +105°C
• Compact dimensions of 10 (W) x 42.6 (H) x 7.2mm (D) to maximise rail packing efficiency
• Light weight of 2.8g puts minimal strain on your circuit
• Compact dimensions of 10 (W) x 42.6 (H) x 7.2mm (D) to maximise rail packing efficiency
• Light weight of 2.8g puts minimal strain on your circuit
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Rail Adapter |
Series | USA 10/4.6 |
For Use With | DIN Rail Terminal Blocks |
Mounting Type | Plug-On |
Colour | Grey |
Material | Polyamide |
- RS-stocknr.:
- 803-9589
- Fabrikantnummer:
- 1202713
- Fabrikant:
- Phoenix Contact