- RS-stocknr.:
- 880-1905
- Fabrikantnummer:
- MZM 100 B ST2-SD2PRE-A
- Fabrikant:
- Schmersal
3 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 855,58
(excl. BTW)
€ 1.035,25
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 855,58 |
- RS-stocknr.:
- 880-1905
- Fabrikantnummer:
- MZM 100 B ST2-SD2PRE-A
- Fabrikant:
- Schmersal
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Schmersal Solenoid Interlock Switch, 20.4 to 26.4V DC Operating Voltage, Power-to-Lock - MZM 100 B Series - MZM 100 B ST2-SD2PRE-A
Control access to restricted areas and hazardous machinery with this solenoid interlock switch from Schmersal. It uses electromagnetic force to operate, making it a contact-free safety solution for minimal wear and an enhanced service life. The switch features three LED lights that signal the status of the device for easy monitoring. A maximum reaction time of just 150ms means it locks guard doors quickly for maximum safety. The component's durable glass fibre-reinforced thermoplastic housing is resistant to impact and heat for use in harsh environments.
Features & Benefits
IP67 rating indicates the switch is dustproof and protected against immersion in 1m of water for up to 30 minutes
Robust mechanical lifespan of at least one million operations for long-term performance
Complies with EN ISO 13849-1 safety standards for control system components
Wide operating temperature range of -25°C to +55°C for use in demanding environments
Robust mechanical lifespan of at least one million operations for long-term performance
Complies with EN ISO 13849-1 safety standards for control system components
Wide operating temperature range of -25°C to +55°C for use in demanding environments
Applications
Control rooms
Automated processing
Medical laboratories
Automated processing
Medical laboratories
How large is this switch?
This switch has compact dimensions of 40 (length) x 40 (width) x 179mm, so it won't add too much bulk to your system.
Specificaties
Kenmerk | Waarde |
---|---|
Power to Lock / Unlock | Power to Lock |
Supply Voltage | 24V dc |
Series | MZM 100 B |
Actuator Included | No |
Safety Contacts | 2 PNP |
Conduit Entry | M12 |
Housing Material | Plastic |
IP Rating | IP65, IP67 |
Length | 40mm |
Width | 179mm |
Depth | 40mm |
Standards Met | BG, CE Listed, cULus Listed, EN 60947-5-1, EN ISO 13849-1, IEC 60947-5-3, IEC 61508 |