Altecnic

Plumbing & Pipeline

1 - 11 van 11 producten worden weergegeven
Vergelijk selectie 0/8
Weergeven als:
Prijs
Prijzen zijn excl. BTW
Omschrijving
Productdetails
  • € 129,46Each
Altecnic Class A 1.5m³/h Water Meter 1/2 in BSPP Male
  • ClassA
  • Nominal Flow Rate1.5m³/h
  • Maximum Reading9999.9m³
  • Connection1/2 in BSPP Male
  • Connection GenderMale
Bekijk vergelijkbare producten in categorie Water Meters
  • € 46,11Each
Altecnic 3bar Pressure Relief Valve With Female G 1/2 in G Female Connection and a G 1/2 Exhaust Port
  • Connection1/2 in G Female
  • Maximum Set Pressure3bar
  • Maximum Temperature+110°C
  • For Use WithHot Water
  • Exhaust Port SizeG 1/2
Bekijk vergelijkbare producten in categorie Pressure Relief Valves
  • € 29,40Each
Altecnic Brass 1/2 in BSP to 1/2 in BSP Thermostatic Radiator Valve
  • Connection 11/2 in BSP
  • Connection 21/2 in BSP
  • Body MaterialBrass
  • Valve TypeAngle
  • Maximum Working Pressure10 bar
Bekijk vergelijkbare producten in categorie Radiator Valves
  • € 219,12Each
Altecnic Class A, B 7m³/h Water Meter 1 in BSPP Male
  • ClassA, B
  • Nominal Flow Rate7m³/h
  • Maximum Reading9999.9m³
  • Connection1 in BSPP Male
  • Connection GenderMale
Bekijk vergelijkbare producten in categorie Water Meters
  • € 33,35Each
Altecnic 6bar Pressure Relief Valve With Female G 1/2 in G Female Connection and a G 1/2 Exhaust Port
  • Connection1/2 in G Female
  • Maximum Set Pressure6bar
  • Maximum Temperature+110°C
  • For Use WithHot Water
  • Exhaust Port SizeG 1/2
Bekijk vergelijkbare producten in categorie Pressure Relief Valves
  • € 102,20Each
Altecnic Pressure Reducing Valve, 3/4 in G Female
  • Connection3/4 in G Female
  • Minimum Outlet Pressure1bar
  • Maximum Outlet Pressure6bar
  • Body MaterialBrass
  • Connection GenderFemale
Bekijk vergelijkbare producten in categorie Pressure Reducing Valves
  • € 25,08Each
Altecnic, 22 mm Compression Brass Y Strainer
  • Strainer or FilterStrainer
  • Suitable MediaLiquid
  • Filtration Level400µm
  • Connection22 mm Compression
  • Body MaterialBrass
Bekijk vergelijkbare producten in categorie Pump Strainers & Filters
  • € 113,32Each
Altecnic Brass Thermostatic Washroom Valve, 22mm Compression
  • ConnectionCompression
  • Body MaterialBrass
  • Maximum Working Pressure10 bar
  • Connection Size22mm
  • Maximum Set Temperature+50°C
Bekijk vergelijkbare producten in categorie Thermostatic Mixing Valves
  • € 125,20Each
Altecnic Class A 3m4/h Water Meter 3/4 in BSPP Male
  • ClassA
  • Nominal Flow Rate3m4/h
  • Maximum Reading9999.9m³
  • Connection3/4 in BSPP Male
  • Connection GenderMale
Bekijk vergelijkbare producten in categorie Water Meters
  • € 175,47Each
Altecnic Brass Thermostatic Washroom Valve, 22mm Compression
  • Connection22 mm Compression
  • Body MaterialBrass
  • Maximum Working Pressure10 bar
  • Connection Size22mm
  • Maximum Set Temperature+50°C
Bekijk vergelijkbare producten in categorie Thermostatic Mixing Valves
  • € 23,73Each
Altecnic, 15 mm Compression Brass Y Strainer
  • Strainer or FilterStrainer
  • Suitable MediaLiquid
  • Filtration Level100µm
  • Connection15 mm Compression
  • Body MaterialBrass
Bekijk vergelijkbare producten in categorie Pump Strainers & Filters
Recent gezocht
Veelgestelde vragen
Hulp nodig?
Bel onze customer service op nummer:
023 51 66 555