Ceramic Sheets

These ceramic sheets can be used in a variety of industrial applications.Constant and high vacuum environments, laser technology, Semiconductors and Electronics, Aerospace and Space technologies, medical and laboratory equipment. Easily machinable Able to withstand high temperatures Low thermal conductivity Holds tight tolerances Electrical insulator Zero porosity and no outgassing Strong & rigid Highly polishable Can be soldered to a wide range of material Radiation resistant Lead free

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Width Thickness Colour Compressive Strength Density Fracture Toughness Hardness Material Maximum Operating Temperature Thermal Conductivity Water Absorption
RS-stocknr. 158-3196
FabrikantMACOR
€ 265,30
Each
Aantal stuks
100mm 100mm 10mm White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS-stocknr. 233-8644
FabrikantnummerMPLATE 2/50/50
FabrikantMACOR
€ 86,97
1 Lot of 2
Lot(s)
50mm 50mm 2mm White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS-stocknr. 158-3168
FabrikantMACOR
€ 140,67
Each
Aantal stuks
100mm 100mm 3mm White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS-stocknr. 233-4333
FabrikantMACOR
€ 73,01
1 Lot of 2
Lot(s)
50mm 50mm 1mm White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS-stocknr. 233-4260
FabrikantMACOR
€ 39,35
1 Bag of 2
Bag(s)
- 25mm 2mm White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS-stocknr. 158-3180
FabrikantMACOR
€ 199,41
Each
Aantal stuks
100mm 100mm 6mm White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS-stocknr. 233-4282
FabrikantMACOR
€ 79,27
1 Lot of 2
Lot(s)
- 50mm 2mm White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
Related Products
Carbon fibre reinforced compositesStrong, stiff and lightweoghtReplacement for ...
Description:
Carbon fibre reinforced compositesStrong, stiff and lightweoghtReplacement for relatively heavy metallic materialsOne glossy resin rich side and one rougher side to show fabric weave detailExtremely high carbon-carbon molecular bonds giving fibres high strengthApplications include aircraft, automotive and rail.
Macor® is a registered trademark of Corning Inc. ...
Description:
Macor® is a registered trademark of Corning Inc. For the manufacture of precision components utilising ordinary metalworking toolsNo post firing requiredNon-wetting, 0% porosity and no deformationMax no load temperature: 1000°CContinuous operating temperature: 800°CMachining tolerances approach 0.013mm (polished ...
Macor® is a registered trademark of Corning Inc. ...
Description:
Macor® is a registered trademark of Corning Inc. For the manufacture of precision components utilising ordinary metalworking toolsNo post firing requiredNon-wetting, 0% porosity and no deformationMax no load temperature: 1000°CContinuous operating temperature: 800°CMachining tolerances approach 0.013mm (polished ...
Macor® is a registered trademark of Corning Inc. ...
Description:
Macor® is a registered trademark of Corning Inc. For the manufacture of precision components utilising ordinary metalworking toolsNo post firing requiredNon-wetting, 0% porosity and no deformationMax no load temperature: 1000°CContinuous operating temperature: 800°CMachining tolerances approach 0.013mm (polished ...