Abrasive Mounted Points

Abrasive mounted points, or abrasive wheels, are commonly used with power grinders for deburring, smoothing, cleaning, polishing and general finishing operations. They can be used on a variety of materials including metal, wood, plastic and fibreglass.

Types of abrasive mounted points

Abrasive mounted points are made in different shapes and from different materials. Common materials include:

  • Grinding stone - used for light burring and finishing. Ideal for removing paint and rust without removing the base material.
  • Pink aluminum oxide - works best for hardened or heat treatment steels but it also suitable for general grinding of other materials.

How to mount an abrasive mounted point

Abrasive mounted points are very simple to use. They're designed with abrasive on one end and a metal mounted point on the other end. The metal mounted point fits inside your power grinder and then needs to be twisted so that it's secure.

When working with an abrasive mounted mount, it's recommended that you wear eye protection, such as safety goggles.


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Safe Speed Maximum Speed at 13 mm Overhang Shaft Diameter Number in Pack Model Series
RS-stocknr. 754-1851
FabrikantnummerBP422M
FabrikantBahco
€ 4,25
Each
Aantal stuks
25500rpm 25500rpm 26mm 2 - -
RS-stocknr. 754-1848
FabrikantnummerBP420M
FabrikantBahco
€ 4,25
Each
Aantal stuks
- - 6mm 2 A Type -
RS-stocknr. 420-6678
Fabrikantnummer2615051632
FabrikantDremel
€ 6,52
Each
Aantal stuks
- 20000rpm 3.2mm 1 - -
RS-stocknr. 754-1854
FabrikantnummerBP423M
FabrikantBahco
€ 4,25
Each
Aantal stuks
24000rpm 24000rpm 6mm 2 - -
RS-stocknr. 754-1842
FabrikantnummerBP421M
FabrikantBahco
€ 4,25
Each
Aantal stuks
34500rpm 34500rpm 6mm 2 - -
RS-stocknr. 754-1858
FabrikantnummerBP424M
FabrikantBahco
€ 4,25
Each
Aantal stuks
25500rpm 25500rpm 6mm 2 - -
RS-stocknr. 181-2909
FabrikantnummerTDG KIT10
FabrikantPREVOST
€ 38,24
Each
Aantal stuks
- - 3 mm, 6 mm 10 TDG KIT10 All PREVOST TDG
Related Products
3M™ Cubitron™ II Cut-Off disc contains 3M Precision ...
Description:
3M™ Cubitron™ II Cut-Off disc contains 3M Precision Shaped Ceramic Grain are engineered to The cut-off discs surpass other discs in both performance and longevity, yielding 2 times more cuts than conventional cut off discs. Engineered to cut faster and ...
Scotch-Brite™ Shaft Mounted Flap Brushes are made of ...
Description:
Scotch-Brite™ Shaft Mounted Flap Brushes are made of flaps of non-woven material mounted on a spindle. Use Scotch-Brite™ Shaft Mounted Flap Brush to give a fine uniform finish to a variety of metal work pieces, without leaving chatter marks. The ...
Flap wheel grinders ideally suited for stock removal, ...
Description:
Flap wheel grinders ideally suited for stock removal, deburring, cleaning, blending and finishing on a wide range of materials. Aluminium OxideIntegral 6mm diameter shaft.
Introducing the 3M™ Scotch-Brite™ 450, this combi wheel ...
Description:
Introducing the 3M™ Scotch-Brite™ 450, this combi wheel provides a versatile one wheel system that features a blend of impressive abrasives with aluminium oxide and Scotch-Brite™. The 450 flap wheels are long-lasting and precision made to provide you with overall ...