Plastic Tubes

Filters

1 - 20 van 29 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Colour Length Material Laminated Laminate Material Tube Form Inner Diameter Outer Diameter Thickness Height Width Density Water Absorption Maximum Operating Temperature
RS-stocknr. 282-2262
FabrikantRS PRO
€ 37,75
1 Lot of 1
Lot(s)
Clear 1m Acrylic - - Round 40mm 50mm - - - 1.18g/cm³ 0% +70°C
RS-stocknr. 194-1233
FabrikantTufnol®
€ 19,56
1 Lot of 2
Lot(s)
Black, Natural 1.17m Laminated Plastic Yes Paper, Phenolic Resin, Tufnol Kite - 12.7mm 15.88mm 3.2mm - - 1.35g/cm³ 1mg/cm² +90°C
RS-stocknr. 282-2284
FabrikantRS PRO
€ 17,92
1 Lot of 1
Lot(s)
Clear 1m Acrylic - - Round 19mm 25mm - - - 1.18g/cm³ 0% +70°C
RS-stocknr. 194-1249
FabrikantTufnol®
€ 28,60
1 Lot of 2
Lot(s)
Black, Natural 1.17m Laminated Plastic Yes Paper, Phenolic Resin, Tufnol Kite - 12.7mm 19.05mm 3.2mm - - 1.35g/cm³ 1mg/cm² +90°C
RS-stocknr. 408-4018
FabrikantRS PRO
€ 9,08
1 Lot of 1
Lot(s)
Clear 1m Acrylic - - Round 8mm 12mm - - - 1.18g/cm³ 0% +70°C
RS-stocknr. 282-2234
FabrikantRS PRO
€ 26,67
1 Lot of 5
Lot(s)
Clear 1m Acrylic - - Round 3.2mm 6mm - - - 1.18g/cm³ 0% +70°C
RS-stocknr. 408-4024
FabrikantRS PRO
€ 15,32
1 Lot of 1
Lot(s)
Clear 1m Acrylic - - Round 16mm 22mm - - - 1.18g/cm³ 0% +70°C
RS-stocknr. 408-4002
FabrikantRS PRO
€ 24,89
1 Lot of 1
Lot(s)
Clear 1m Acrylic - - Round 26mm 32mm - - - 1.18g/cm³ 0% +70°C
RS-stocknr. 778-1769
FabrikantRS PRO
€ 588,77
Each
Aantal stuks
Beige 300mm PEEK - - Round 80mm 100mm - - - 1.32g/cm³ 0.5% +260 °C, +300 °C
RS-stocknr. 778-1734
FabrikantRS PRO
€ 147,28
Each
Aantal stuks
Beige 300mm PEEK - - Round 25mm 40mm - - - 1.32g/cm³ 0.5% +260 °C, +300 °C
RS-stocknr. 194-1255
FabrikantTufnol®
€ 33,41
1 Lot of 1
Lot(s)
Black, Natural 1.17m Laminated Plastic Yes Paper, Phenolic Resin, Tufnol Kite - 15.88mm 22.23mm 3.2mm - - 1.35g/cm³ 1mg/cm² +90°C
RS-stocknr. 770-945
FabrikantRS PRO
€ 47,54
1 Lot of 2
Lot(s)
Grey 1.15m Laminated Plastic Yes Glass Reinforced Plastic Square - - 3mm 51mm 51mm 1.8 → 2.2g/cm³ 0.5% +90°C
RS-stocknr. 194-1211
FabrikantTufnol®
€ 16,70
1 Lot of 2
Lot(s)
Black, Natural 1.17m Laminated Plastic Yes Paper, Phenolic Resin, Tufnol Kite - 7.94mm 11.11mm 3.2mm - - 1.35g/cm³ 1mg/cm² +90°C
RS-stocknr. 282-2278
FabrikantRS PRO
€ 30,20
1 Lot of 1
Lot(s)
Clear 1m Acrylic - - Round 32mm 38mm - - - 1.18g/cm³ 0% +70°C
RS-stocknr. 770-917
FabrikantRS PRO
€ 23,78
1 Lot of 2
Lot(s)
Grey 1.15m Laminated Plastic Yes Glass Reinforced Plastic Square - - 3mm 25.5mm 25.5mm 1.8 → 2.2g/cm³ 0.5% +90°C
RS-stocknr. 194-1306
FabrikantTufnol®
€ 47,71
1 Lot of 1
Lot(s)
Black, Natural 1.17m Laminated Plastic Yes Paper, Phenolic Resin, Tufnol Kite - 22.23mm 31.75mm 4.76mm - - 1.35g/cm³ 1mg/cm² +90°C
RS-stocknr. 778-1731
FabrikantRS PRO
€ 237,27
Each
Aantal stuks
Beige 300mm PEEK - - Round 40mm 56mm - - - 1.32g/cm³ 0.5% +260 °C, +300 °C
RS-stocknr. 194-1227
FabrikantTufnol®
€ 19,10
1 Lot of 2
Lot(s)
Black, Natural 1.17m Laminated Plastic Yes Paper, Phenolic Resin, Tufnol Kite - 9.53mm 12.7mm 1.6mm - - 1.35g/cm³ 1mg/cm² +90°C
RS-stocknr. 770-923
FabrikantRS PRO
€ 29,57
1 Lot of 2
Lot(s)
Grey 1.15m Laminated Plastic Yes Glass Reinforced Plastic Square - - 3mm 31.7mm 31.7mm 1.8 → 2.2g/cm³ 0.5% +90°C
RS-stocknr. 778-1753
FabrikantRS PRO
€ 681,24
Each
Aantal stuks
Beige 300mm PEEK - - Round 60mm 90mm - - - 1.32g/cm³ 0.5% +260 °C, +300 °C
Related Products
This RS waterproof tube light is tested to ...
Description:
This RS waterproof tube light is tested to IP67 with main body tube made from impact resistant polycarbonate. The plastic end caps of the tube light are secured using stainless steel screws, to ensure not only a waterproof unit but ...
SGM494 is high quality general purpose silicone grease ...
Description:
SGM494 is high quality general purpose silicone grease approved by the military and the WRAS for use with potable water systems. It can be used to lubricate plastic to plastic and metal to plastic parts. SG M494 is water-repellent, work-stable, ...
Multi-purpose synthetic lubricant with PTFEReduces friction and wear ...
Description:
Multi-purpose synthetic lubricant with PTFEReduces friction and wear with the added lubricity of PTFEPrevents rust and corrosionWithstands temperatures of -23°C to 176°C continuousSafe on metal, rubber, plastic, wood, leather, fabric & painted surfacesLong lasting, does not melt, dry out, wash ...
SAPPHIRE® Aqua-Sil is a high temperature, translucent silicone ...
Description:
SAPPHIRE® Aqua-Sil is a high temperature, translucent silicone grease approved for use with potable water. Potable water and chemically resistant silicone greaseWater Regulations Advisory Scheme – Approved ProductExcellent high temperature performance rangeFor the lubrications of slow speed bearings, slides and ...