Silicone Rubber Sheets

Silicone rubber sheets are heat, oil and solvent resistant as well as aiding in electric insulation. Their tasteless, pollution-free construction makes them suitable for the food and drink industry. Available in a range of sizes and thicknesses, silicone rubber sheets can also come with a self-adhesive backing for a table working environment and added reliability. Features and Benefits Easy to cut to size Food safe Available with self-adhesive backing Multiple colours

...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Colour Length Thickness Density Adhesive Backing Suitability Maximum Operating Temperature Minimum Operating Temperature Elongation Width
RS-stocknr. 840-5541
FabrikantRS PRO
€ 36,78
Each
Aantal stuks
Translucent 600mm 1.5mm 1.2g/cm³ - FDA and WRAS approval for use with food and drink +230°C -60°C 340% 600mm
RS-stocknr. 733-6722
FabrikantRS PRO
€ 168,20
Each
Aantal stuks
White 1m 6mm 0.25g/cm³ - Cold Water, Ethylene Glycol, Hot Water +200°C -60°C 100% 600mm
RS-stocknr. 733-6713
FabrikantRS PRO
€ 77,39
Each
Aantal stuks
White 1m 3mm 0.25g/cm³ - Cold Water, Ethylene Glycol, Hot Water +200°C -60°C 100 → 200% 600mm
RS-stocknr. 506-3292
FabrikantRS PRO
€ 100,38
Each
Aantal stuks
White 1.2m 1.5mm 1.25g/cm³ - Cold Water, Hot Water +200°C -40°C 450% 600mm
RS-stocknr. 878-8571
FabrikantRS PRO
€ 133,84
Each
Aantal stuks
Translucent 600mm 6mm 1.2g/cm³ - - +230°C -60°C 100% 600mm
RS-stocknr. 506-3309
FabrikantRS PRO
€ 196,80
Each
Aantal stuks
White 600mm 6mm 1.25g/cm³ - Cold Water, Hot Water +200°C -40°C 450% 600mm
RS-stocknr. 878-8578
FabrikantRS PRO
€ 60,53
Each
Aantal stuks
Translucent 600mm 3mm 1.2g/cm³ - - +230°C -60°C 100% 600mm
RS-stocknr. 506-3264
FabrikantRS PRO
€ 56,08
Each
Aantal stuks
White 600mm 1.5mm 1.25g/cm³ - Cold Water, Hot Water +200°C -40°C 450% 600mm
RS-stocknr. 733-6729
FabrikantRS PRO
€ 108,81
Each
Aantal stuks
White 1m 3mm 0.25g/cm³ Yes Cold Water, Ethylene Glycol, Hot Water +200°C -60°C 100% 600mm
RS-stocknr. 506-3315
FabrikantRS PRO
€ 100,35
Each
Aantal stuks
White 600mm 3mm 1.25g/cm³ - Cold Water, Hot Water +200°C -40°C 450% 600mm
RS-stocknr. 733-6719
FabrikantRS PRO
€ 39,04
Each
Aantal stuks
White 1m 1.5mm 0.25g/cm³ - Cold Water, Ethylene Glycol, Hot Water +200°C -60°C 100 → 200% 600mm
RS-stocknr. 733-6725
FabrikantRS PRO
€ 57,45
Each
Aantal stuks
White 1m 1.5mm 0.25g/cm³ Yes Cold Water, Ethylene Glycol, Hot Water +200°C -60°C 100% 600mm
RS-stocknr. 733-6738
FabrikantRS PRO
€ 225,24
Each
Aantal stuks
White 1m 6mm 0.25g/cm³ Yes Cold Water, Ethylene Glycol, Hot Water +200°C -60°C 100% 600mm
RS-stocknr. 506-3270
FabrikantRS PRO
€ 198,77
Each
Aantal stuks
White 1.2m 3mm 1.25g/cm³ - Cold Water, Hot Water +200°C -40°C 450% 600mm
Related Products
The EPDM, Ethylene Propylene sponge is sulphur cured. ...
Description:
The EPDM, Ethylene Propylene sponge is sulphur cured. TECHNICAL PROPERTIES:Hardness (solid) ASTM D2240 60 Shore ASpecific Gravity (Solid) BS ISO 2781:2008 1.18 g/cm3Specific Gravity (Sponge) BS ISO 2781:2008 0.61 g/cm3Mooney Viscosity (ML 1+4 @ 1000C BS ISO 289-1:2005 58 MooneyMooney ...
A compressed synthetic fibre jointing material, composed of ...
Description:
A compressed synthetic fibre jointing material, composed of aramid fibres with NBR (Nitrile Butadiene Rubber) binderColour : green both sidesFinish : Anti-stick surfacesSuitable for use with air, water, steam, oils, fuels and gases. Particularly suitable for use in internal combustion ...
A compressed fibre jointing based on glass fibre ...
Description:
A compressed fibre jointing based on glass fibre with a Nitrile rubber binderColour: one side green, one side whiteFinish: 3xA anti-stick surfaceExcellent chemical resistance and mechanical properties. Suitable for use with air, steam, oils and fuels, gases (including oxygen) and ...
RS PRO mild steel perforated sheet is supplied ...
Description:
RS PRO mild steel perforated sheet is supplied with a black powder coated finish. The perforated sheets are an excellent method to cover, enclose, divide, decorate and ventilate a space. One of the key attributes of perforated metal sheets are ...