Shim Kits

Shims or spacers, can be used in almost any application to space off two materials for adjustment or while drying. Often used in building applications to ensure accuracy, the small typically tapered piece can be made of metal or plastic depending on the application and can be either temporary or permanent. Shims kits offer a range of sizes that can be used alone or stacked to fit almost any application. Shims are typically in either strip or horseshoe form, horseshoe shims are ideal for fitting around existing mounts, screws or nails whereas strip or sheet shims are for suitable for cutting to size for less specific applications.

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Thickness Length Width Number of Sheets Colour
RS-stocknr. 732-4794
FabrikantnummerTMAS 510
FabrikantSKF
€ 1.805,89
Each
Aantal stuks
Stainless Steel 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm 50 mm, 75 mm, 100 mm 50 mm, 75 mm, 100 mm 510 -
RS-stocknr. 732-4791
FabrikantnummerTMAS 340
FabrikantSKF
€ 1.884,13
Each
Aantal stuks
Stainless Steel 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm 100 mm, 125 mm 100 mm, 125 mm 340 -
RS-stocknr. 124-8479
FabrikantnummerTMAS75/KIT
FabrikantSKF
€ 544,42
Each
Aantal stuks
Stainless Steel 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm 75mm 75mm 170 -
RS-stocknr. 124-8478
FabrikantnummerTMAS50/KIT
FabrikantSKF
€ 380,07
Each
Aantal stuks
Stainless Steel 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm 50mm 50mm 170 -
RS-stocknr. 124-8477
FabrikantnummerTMAS380
FabrikantSKF
€ 1.611,56
Each
Aantal stuks
Stainless Steel 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm 50 mm, 75 mm 50 mm, 75 mm 340 -
RS-stocknr. 124-8476
FabrikantnummerTMAS360
FabrikantSKF
€ 1.481,43
Each
Aantal stuks
Stainless Steel 0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm, 1 mm, 2 mm 50 mm, 75 mm, 100 mm 50 mm, 75 mm, 100 mm 360 -
RS-stocknr. 124-8480
FabrikantnummerTMAS100/KIT
FabrikantSKF
€ 730,46
Each
Aantal stuks
Stainless Steel 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm 100mm 100mm 170 -