Mixer Nozzles

Mixer nozzles are used to blend materials together to create one useable compound that can be applied accurately and efficiently. Mixer nozzles are commonly used by professionals and DIY enthusiasts for bonding materials such as steel, glass and plastic. Our offer includes leading brands such as; 3M, Araldite and RS PRO.

How Mixer Nozzles Work

Mixer nozzles are designed with a helical mixing baffle, which ensures full mixing of the materials you put in your gun. The materials are forced to combine as they pass along the length of the nozzle. After traveling through the nozzle, the mixed material is forced from the tip of the nozzle to the point of application.

Types of Mixer Nozzles

There are different types of mixer nozzles depending on how many elements you want to mix and the size of your cartridges. You can choose from 45ml to 400ml cartridge size and from seven to twenty supported mixing elements.

Applicator Tools

  • Cartridge applicator
  • Gun applicator

Typical Materials

  • Epoxy resins
  • Polyurethanes
  • Silicones
  • Acrylic
  • Methacrylate
  • Adhesives & sealants

Applications

  • Kitchens & Bathroom
  • Automotive
  • Collision Care
  • Professional and DIY applications

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supported Adhesive Type Supported Cartridge Size Supported Cartridge Type Number of Mixing Elements Length Series
RS-stocknr. 349-3146
FabrikantnummerGS 2000 2954 3
Fabrikant3M
€ 22,00
1 Bag of 12
Bag(s)
Acrylic 50.0ml - 12 - Scotch-Weld EPX Mixing Nozzles Quadro D8005
RS-stocknr. 832-5290
FabrikantnummerBuse45
Fabrikant3M
€ 1,45
Each
Aantal stuks
Acrylic 45.0ml - - - Scotch-Weld™
Nieuw
RS-stocknr. 218-6882
FabrikantnummerG2363
Fabrikant3M
€ 4,96
Each
Aantal stuks
Epoxy 50ml - 2 - -
RS-stocknr. 189-3164
FabrikantnummerMIX NOZ SQ GREEN
Fabrikant3M
€ 26,85
1 Box of 36
Box(es)
Epoxy 48.5 ml, 50.0ml Bayonet - 3.6in Scotch-Weld EPX Mixing Nozzle D48.5S
RS-stocknr. 189-3163
FabrikantnummerMIX NOZZLE HELICAL
Fabrikant3M
€ 53,24
1 Box of 72
Box(es)
Epoxy 48.5 ml, 50.0ml - - 6.2in Scotch-Weld EPX Mixing Nozzle Helical D48.5-72CV