Epoxy Coatings

Epoxy coatings are generally in 2 parts which are mixed together before application and consist of an epoxy resin and a hardener. When these two chemicals are combined together, it creates a process called curing which can take either a few minutes or a few hours, which turns the epoxy into a durable and reliable solid sealant.Uses Washing machines Tumble driers Other white goods Pipes and plumbing ConcreteApplications Engineering Construction Flooring Plumbing

...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Trade Name Application Package Type Package Size Colour Cure Time Maximum Operating Temperature Minimum Operating Temperature Chemical Composition Odour Operating Temperature Range Physical Form Special Features
RS-stocknr. 669-1731
FabrikantnummerBLR10SL
FabrikantElectrolube
€ 12,29
Each
Aantal stuks
BLR Air Drying, Tamper Proofing, Tunable Items Syringe 10 ml Red 24 h +135°C -50°C - - -50 +135 °C - -