Epoxy Resins & Epoxy Adhesives

Epoxy resins and adhesives are characterised by their excellent electrical properties and chemical resistance, strength and low absorption of moisture. They make great adhesives and also one of the few types of glue that can be used on metals and glass. Epoxy can be used as a protective coating as well as materials in circuit boards and for patching holes in concrete pavements. These versatile resins offer high strength resistance to corrosion. The high strength to weight ratio and dimensional stability as well as adhesion properties make them ideal for a wide range of applications. Different resins are produced by varying the ratios of the chemical components.



Resins are relatively high in viscosity (measure of its resistance to flow), so that they are moulded at temperatures around 50 to 100°C, or dissolved in an inert solvent (solvent that does not react with anything in solution) to reduce viscosity to a point at which lamination at room temperature becomes possible.



How are they made?


Most epoxy resins are an industrial product derived from petroleum and are themselves the result of a chemical reaction called curing. This involves epoxies and other chemicals more commonly known as hardeners or curing agents. Depending on the type of reaction used to produce them, they can be either low-molecular honey-like liquids or high-molecular, solid substances. Their molecular weight often determines their potential uses and applications.



Did you know?


Currently. there are more than 50 different substances known as epoxy resins. Also, there are hundreds of hardeners to modify epoxy polymer properties to meet the most varied requirements.



Epoxy uses


  • General purpose adhesives

  • As the binder in cement and mortars

  • Rigid foams

  • Non-skid coatings

  • Solidifying sandy surfaces in oil drilling

  • Industrial coatings

  • Potting and encapsulating media

  • Fibre reinforced plastics


Advantages of Epoxy


  • Low shrink during cure

  • Excellent moisture and chemical resistance

  • Good electrical properties

  • Increased mechanical and fatigue strength

  • Impact resistant

  • No VOCs (Volatile Organic Compounds)

  • Long shelf life

  • ...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Compatibility Colour Package Type Package Size Setting Time Minimum Operating Temperature Maximum Operating Temperature Trade Name Cure Time Flame Retardant Shear Strength Filler Material Chemical Composition Odour
RS-stocknr. 458-7292
FabrikantnummerDP760
Fabrikant3M
€ 37,75
Each
Aantal stuks
Ceramic, Metal, Stone White Dual Cartridge 50 ml 45 → 60min -55°C +230°C Scotch-Weld DP760 - - 20 → 29 MPa Epoxy - -
RS-stocknr. 905-4551
FabrikantnummerFS910052349
Fabrikant3M
€ 25,88
Each
Aantal stuks
- - Cartridge 50 ml - - +80°C Scotch-Weld DP100 2 Days - 1500 lbf/in² @ 22 °C Epoxy - -
RS-stocknr. 189-3160
FabrikantnummerDP-410 48ML
Fabrikant3M
€ 40,30
Each
Aantal stuks
- - Cartridge 50 ml - - - Scotch-Weld™ - - 28 MPa @ -55 °C - - -
RS-stocknr. 189-3155
FabrikantnummerDP-810 400ML
Fabrikant3M
€ 97,49
Each
Aantal stuks
Composite, Metal, Plastic Tan Cartridge 400 ml - - - Scotch-Weld™ 24 h @ 22 °C - 25 MPa @ 24 °C - - -
Nieuw
RS-stocknr. 200-6055
Fabrikantnummer7240 B/A
Fabrikant3M
€ 68,07
Each
Aantal stuks
- Black Cartridge - - - - Scotch-Weld - - - - - -
RS-stocknr. 189-3165
FabrikantnummerDP-100 48ML
Fabrikant3M
€ 28,20
Each
Aantal stuks
- Yellow Cartridge 48.5 ml - - - Scotch-Weld™ - - 10 MPa @ 24 °C - - -
Nieuw
RS-stocknr. 197-4083
FabrikantnummerDP125 48ML
Fabrikant3M
€ 24,10
Each
Aantal stuks
- Translucent - 48 ml 2.5h - - DP125 - - - - - -
RS-stocknr. 189-3169
FabrikantnummerDP-410 400ML
Fabrikant3M
€ 147,90
Each
Aantal stuks
- - Cartridge 400 ml - - - Scotch-Weld™ - - 28 MPa @ -55 °C - - -
RS-stocknr. 189-3157
FabrikantnummerDP-810 48ML1
Fabrikant3M
€ 22,20
Each
Aantal stuks
Composite, Metal, Plastic Beige Cartridge 48.5 ml - - - Scotch-Weld™ 24 h @ 22 °C - 25 MPa @ 24 °C - - -
RS-stocknr. 189-3166
FabrikantnummerDP-105 48ML
Fabrikant3M
€ 27,50
Each
Aantal stuks
Ceramic, Glass, Metal, Plastic, Wood Clear Cartridge 48.5 ml - - - Scotch-Weld™ - - 24 MPa @ -55 °C - - -
RS-stocknr. 189-3159
FabrikantnummerDP-490 50ML 1
Fabrikant3M
€ 37,60
Each
Aantal stuks
- - Cartridge 50 ml - - - Scotch-Weld™ 24 h @ 23 °C - 23.7 N/mm² @ -55 °C - - -
RS-stocknr. 189-3161
FabrikantnummerDP-460 50ML 1
Fabrikant3M
€ 39,50
Each
Aantal stuks
Ceramic, Glass, Metal, Plastic, Wood - Cartridge 50 ml - - - Scotch-Weld™ - - 31 MPa @ -55 °C - - -
RS-stocknr. 189-3168
FabrikantnummerDP-190 48ML
Fabrikant3M
€ 26,60
Each
Aantal stuks
- Grey Cartridge 48.5 ml - - - Scotch-Weld™ 7 days - 24 MPa @ -55 °C - - -
Nieuw
RS-stocknr. 201-0509
FabrikantnummerDP-100 Plus FV1180 2786 4
Fabrikant3M
€ 132,74
Each
Aantal stuks
Aluminium Clear Cartridge 400 ml 24h - - 3M?Scotch-Weld - - - - - -
RS-stocknr. 189-3167
FabrikantnummerDP-110 48ML
Fabrikant3M
€ 23,60
Each
Aantal stuks
- Transparent Cartridge 48.5 ml - - - Scotch-Weld™ 48 h - 19 MPa @ -55 °C - - -