Potting Compounds

What is it?Used in electronics potting is a process off filling a complete assembly with a solid or gelatinous compound for resistance to shock and vibration, and for exclusion of moisture and corrosive agents. Thermosetting plastics or silicone rubber gels are often used.Types of compounds:Epoxy Potting Compounds - Epoxy potting compounds generally have better adhesion, high temperature resistance, and chemical resistance. Epoxy systems have better adhesion to a wide variety of substrates and typically do not need primers. They are easy to use and are predicable. They have good high temperature resistance up to 400°FUrethane Potting Compounds - Urethane potting compounds generally have better flexibility, elongation, and abrasion resistance. Since they can have Tg below -40°C they are a good selection for SMT PC board potting. Their gel time can be easily changed with an accelerator without changing the propertiesSilicone Potting Compounds - Silicone potting compounds and encapsulating materials are also soft, flexible, and have better elongation. Silicone materials also provide the widest operating temperatures. Specially formulated silicone potting compounds can operate at below -100°C and most silicone materials can handle 200°C temperatures. Acrylic Potting Compounds - Acrylic potting compounds are UV and heat hardening materials, Very fast hardening, adequate chemical resistance and clear in appearance

...
Lees meer Lees minder

Filters

1 - 20 van 86 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Product Material Package Type Package Size Special Properties Cure Time Hardness Thermal Conductivity Colour Maximum Operating Temperature Minimum Operating Temperature Chemical Composition Dielectric Strength Odour Operating Temperature Range
RS-stocknr. 851-044
FabrikantRS PRO
€ 11,67
Each
Aantal stuks
Epoxy Dual Cartridge 50 ml - 12 h - - Black +50°C -20°C Nonylphenol, 2-Piperazin-1-Ylethylamine - Amine-Like -20 → +50 °C
RS-stocknr. 199-1402
FabrikantRS PRO
€ 8,83
Each
Aantal stuks
Epoxy Pack 50 g Flame Retardant 24 h 85 Shore D 0.45W/mK Black +120°C -40°C Epoxy Resin, Formaldehyde, Neodecanoic Acid Glycidyl Ester, Polymer with 1, 3 Dimethylbenzene 16.6kV/mm Characteristic -40 → +120 °C
RS-stocknr. 458-743
FabrikantnummerQSIL 550
FabrikantAcc Silicones
€ 61,72
Each
Aantal stuks
Silicone Dual Cartridge 250 g Low Flammability, Thermal Conductivity 24 h 55 Shore A 0.37W/mK Grey +275°C -50°C - - - -50 → +275 °C
RS-stocknr. 164-337
FabrikantnummerER1448RP250G
FabrikantElectrolube
€ 18,39
Each
Aantal stuks
Epoxy Pack 250 g Water Resistance 12 h 70 Shore A - Black +150°C -50°C - - - -50 → +150 °C
RS-stocknr. 703-1231
FabrikantnummerM agic-Gel
FabrikantRaytech
€ 76,70
Each
Aantal stuks
Gel Kit 1000 g Dielectric, Low Viscosity, Sealing Characteristics, Thermal Conductivity - - - - - - - >20kV/mm - -
RS-stocknr. 199-1452
FabrikantRS PRO
€ 21,84
Each
Aantal stuks
Epoxy Pack 1000 g Flame Retardant 24 h 85 Shore D 0.45W/mK Black +120°C -40°C Epoxy Resin, Formaldehyde, Neodecanoic Acid Glycidyl Ester, Polymer with 1, 3 Dimethylbenzene 16.6kV/mm Characteristic -40 → +120 °C
RS-stocknr. 337-5919
FabrikantnummerER2183RP250G
FabrikantElectrolube
€ 25,57
Each
Aantal stuks
Epoxy Bag 250 g Flame Retardant, Thermal Conductivity 24 h 90 Shore D 1.1W/mK Black +130°C -40°C - - - -40 → +130 °C
RS-stocknr. 768-2303
FabrikantnummerUR5604RP250G
FabrikantElectrolube
€ 21,00
Each
Aantal stuks
PUR Pack 250 g Flame Retardant 24 h - 0.45W/mK Black +130°C -40°C - - - -40 → +130 °C
RS-stocknr. 703-1228
FabrikantnummerMagic-rubber
FabrikantRaytech
€ 65,88
Each
Aantal stuks
Rubber Kit 500 g Dielectric, Elastic Properties, Mechanical Properties, Thermal Conductivity 10 min - - - - - - >20kV/mm Odourless -
RS-stocknr. 199-1430
FabrikantRS PRO
€ 16,22
Each
Aantal stuks
Epoxy Pack 500 g Flame Retardant 24 h 85 Shore D 0.45W/mK Black +120°C -40°C Epoxy Resin, Formaldehyde, Neodecanoic Acid Glycidyl Ester, Polymer with 1, 3 Dimethylbenzene 16.6kV/mm Characteristic -40 → +120 °C
RS-stocknr. 199-1424
FabrikantRS PRO
€ 11,12
Each
Aantal stuks
Epoxy Pack 250 g Flame Retardant 24 h 85 Shore D 0.45W/mK Black +120°C -40°C Epoxy Resin, Formaldehyde, Neodecanoic Acid Glycidyl Ester, Polymer with 1, 3 Dimethylbenzene 16.6kV/mm Characteristic -40 → +120 °C
RS-stocknr. 832-4723
FabrikantnummerWONDER-F280
FabrikantRaytech
€ 28,51
Each
Aantal stuks
Silicone Cartridge 280 ml Even Suitable For Standard Boxes, Ideal For Filling Wonder Joint Enclosures, It Does Not Solidify, No Waste - No Shelf Life, Once Open - - 0.2W/mK Green +200°C -60°C - >23kV/mm - -60 → +200 °C
RS-stocknr. 448-6830
Fabrikantnummer7718-12-250-BKP-TP10-RS
FabrikantPower Adhesives
€ 12,16
Each
Aantal stuks
Polyamide Stick - - - - - Black +135°C -10°C - - - -10 → +135 °C
RS-stocknr. 448-0236
Fabrikantnummer740010360
FabrikantAcc Silicones
€ 22,53
Each
Aantal stuks
Silicone Cartridge 310 ml - 24 h 24 Shore A 0.2W/mK White +230°C -50°C - - - -50 → +230 °C
RS-stocknr. 458-765
FabrikantnummerQSIL 216
FabrikantAcc Silicones
€ 80,57
Each
Aantal stuks
Silicone Dual Cartridge 250 g Low Flammability 20 h 40 Shore A 0.18W/mK Transparent +204°C -60°C - - - -60 → +204 °C
RS-stocknr. 199-1468
FabrikantRS PRO
€ 24,87
Each
Aantal stuks
Epoxy Pack 500 g - 24 → 48 h 80 Shore D - Amber +120°C -40°C Epoxy Resin 12kV/mm - -40 → +120 °C
RS-stocknr. 199-1418
FabrikantRS PRO
€ 9,54
Each
Aantal stuks
Epoxy Pack 100 g Flame Retardant 24 h 85 Shore D 0.45W/mK Black +120°C -40°C Epoxy Resin, Formaldehyde, Neodecanoic Acid Glycidyl Ester, Polymer with 1, 3 Dimethylbenzene 16.6kV/mm Characteristic -40 → +120 °C
RS-stocknr. 121-3880
FabrikantnummerKELVIN
FabrikantRaytech
€ 9,30
1 Set
Set(s)
- Blister 45 x 45 x 30 mm - - - - Transparent +90°C - - - - Maximum of +90 °C
RS-stocknr. 422-8218
FabrikantRS PRO
€ 9,36
Each
Aantal stuks
Epoxy Pack 250 g Environmental Protection 24 h 85 Shore D - White +120°C -40°C - - Characteristic -40 → +120 °C
RS-stocknr. 199-1395
FabrikantRS PRO
€ 16,83
Each
Aantal stuks
PUR Pack 500 g Flame Retardant 24 h 75 Shore A - Grey +110°C -40°C Calcium Carbonate 12kV/mm - -40 → +110 °C
Related Products
Two part polyurethane resin potting and encapsulating compound ...
Description:
Two part polyurethane resin potting and encapsulating compound supplied in handy 250g ’duo-sachet’ pack for easy mixing and pouring with no mess. A high performance, flame retardant resin ideally suited for encapsulating delicate electrical and electronic components and assemblies where ...
Two part epoxy resin potting and encapsulating compound ...
Description:
Two part epoxy resin potting and encapsulating compound supplied in handy 250g ’duo-sachet’ pack for easy mixing and pouring with no mess.With long pot life and cure times this resin is designed for general purpose use. The cured product exhibits ...
Q-Sil 553 is 2-component, addition-cure, thermally conductive silicone ...
Description:
Q-Sil 553 is 2-component, addition-cure, thermally conductive silicone elastomer system. It has been specially designed for electronic assembly potting applications. The fully cured elastomer offers good protection against shock, vibration and environmental contamination and is UL 94V0 approved. The twin ...
A black polyurethane potting compound with high toughness ...
Description:
A black polyurethane potting compound with high toughness and tear resistance. Ideally suited for marine and harsh environment situations. Excellent oxidation resistanceLow moisture sensitivity during cureLow water absorption and high resistance to sea waterCure time 36 hoursUseable life 20 minutesMaximum ...