Potting Compounds

What is it?Used in electronics potting is a process off filling a complete assembly with a solid or gelatinous compound for resistance to shock and vibration, and for exclusion of moisture and corrosive agents. Thermosetting plastics or silicone rubber gels are often used.Types of compounds:Epoxy Potting Compounds - Epoxy potting compounds generally have better adhesion, high temperature resistance, and chemical resistance. Epoxy systems have better adhesion to a wide variety of substrates and typically do not need primers. They are easy to use and are predicable. They have good high temperature resistance up to 400°FUrethane Potting Compounds - Urethane potting compounds generally have better flexibility, elongation, and abrasion resistance. Since they can have Tg below -40°C they are a good selection for SMT PC board potting. Their gel time can be easily changed with an accelerator without changing the propertiesSilicone Potting Compounds - Silicone potting compounds and encapsulating materials are also soft, flexible, and have better elongation. Silicone materials also provide the widest operating temperatures. Specially formulated silicone potting compounds can operate at below -100°C and most silicone materials can handle 200°C temperatures. Acrylic Potting Compounds - Acrylic potting compounds are UV and heat hardening materials, Very fast hardening, adequate chemical resistance and clear in appearance

...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Product Material Package Type Package Size Special Properties Cure Time Hardness Thermal Conductivity Colour Maximum Operating Temperature Minimum Operating Temperature Chemical Composition Dielectric Strength Odour Operating Temperature Range
RS-stocknr. 164-337
FabrikantnummerER1448RP250G
FabrikantElectrolube
€ 18,39
Each
Aantal stuks
Epoxy Pack 250 g Water Resistance 12 h 70 Shore A - Black +150°C -50°C - - - -50 → +150 °C
RS-stocknr. 337-5919
FabrikantnummerER2183RP250G
FabrikantElectrolube
€ 25,57
Each
Aantal stuks
Epoxy Bag 250 g Flame Retardant, Thermal Conductivity 24 h 90 Shore D 1.1W/mK Black +130°C -40°C - - - -40 → +130 °C
RS-stocknr. 768-2303
FabrikantnummerUR5604RP250G
FabrikantElectrolube
€ 21,00
Each
Aantal stuks
PUR Pack 250 g Flame Retardant 24 h - 0.45W/mK Black +130°C -40°C - - - -40 → +130 °C
RS-stocknr. 876-2440
FabrikantnummerUR5634RP250G
FabrikantElectrolube
€ 21,59
Each
Aantal stuks
PUR Pack 250 g Acid Resistance, Alkalis Resistance, Suitable For a Range of Environments, Water and Mould Growth, Weather Resistance 4 (60°C) h, 24 (23°C) h 80 Shore A 0.2W/mK Water White +120°C -40°C - 11kV/mm - -40 → +120 °C
RS-stocknr. 166-844
FabrikantnummerUR5097RP250G
FabrikantElectrolube
€ 23,52
Each
Aantal stuks
PUR Pack 250 g Encapsulating Compound, Flame Retardant, Thermal Conductivity 24 h 85 Shore A 0.65W/mK Black +110°C -40°C - - - -40 → +110 °C
RS-stocknr. 164-321
FabrikantnummerER1450RP250G
FabrikantElectrolube
€ 20,25
Each
Aantal stuks
Epoxy Pack 250 g Water Resistance 2 h 70 Shore A - White +150°C -50°C - - - -50 → +150 °C
RS-stocknr. 725-9997
FabrikantnummerER2218RP250G
FabrikantElectrolube
€ 18,39
Each
Aantal stuks
Epoxy Pack 250 g Flame Retardant 24 h 55 Shore D, 90 Shore A 0.28W/mK Black +150°C -50°C - - - -50 → +150 °C
RS-stocknr. 160-8497
FabrikantnummerUR5528RP250
FabrikantElectrolube
€ 24,70
Each
Aantal stuks
PUR Pack 250 g - 24 h 57 Shore D 0.245W/mK Black +125°C -50°C - - - -50 → +125 °C
RS-stocknr. 160-8481
FabrikantnummerUR5041RP250G
FabrikantElectrolube
€ 22,20
Each
Aantal stuks
PUR Pack 250 g Oxidation Resistance 24 h 85 Shore A - Black +125°C -60°C - - - -60 → +125 °C
RS-stocknr. 164-292
FabrikantElectrolube
€ 22,10
Each
Aantal stuks
PUR Pack 250 g Reenterable 24 h 40 Shore A, 60 Shore A, 80 Shore A 0.25W/mK Blue +120°C -70°C - - - -70 → +120 °C
RS-stocknr. 876-2444
FabrikantnummerUR5635RP250G
FabrikantElectrolube
€ 23,75
Each
Aantal stuks
PUR Pack 250 g Acid Resistance, Alkalis Resistance, Suitable For a Range of Environments, Water and Mould Growth, Weather Resistance 4 (60°C) h, 24 (23°C) h 80 Shore A 0.2W/mK Off-White +120°C -40°C - 11kV/mm - -40 → +120 °C
RS-stocknr. 181-1275
FabrikantnummerUR5641RP250G
FabrikantElectrolube
€ 23,69
Each
Aantal stuks
- Pack 250 ml - 24 h 60 Shore A 0.3 Clear +120°C -40°C - 11kV/mm - -40 → +120 °C
RS-stocknr. 181-1276
FabrikantnummerUR5118RP250G
FabrikantElectrolube
€ 24,17
Each
Aantal stuks
- Pack 250 ml - 36 h - 0.2 Black +125°C -60°C - 18kV/mm - -60 → +125 °C
RS-stocknr. 164-315
FabrikantnummerER2195RP250G
FabrikantElectrolube
€ 14,75
Each
Aantal stuks
Epoxy Pack 250 g Flame Retardant 36 h 80 Shore D 0.45W/mK Black +130°C -40°C - - - -40 → +130 °C
RS-stocknr. 458-800
FabrikantnummerUR5083RP250G
FabrikantElectrolube
€ 29,71
Each
Aantal stuks
PUR Pack 250 g Water Resistance 48 → 72 h - - Translucent +100°C -60°C - - - -60 → +100 °C
RS-stocknr. 784-4866
FabrikantnummerUR5545RP250G
FabrikantElectrolube
€ 20,43
Each
Aantal stuks
PUR Pack 250 g Acid Resistance, Alkali Resistance 24 h 75 Shore D 0.25W/mK Black - - - - - -