Potting Compounds

What is it?
Used in electronics potting is a process off filling a complete assembly with a solid or gelatinous compound for resistance to shock and vibration, and for exclusion of moisture and corrosive agents. Thermosetting plastics or silicone rubber gels are often used.
Types of compounds:
Epoxy Potting Compounds - Epoxy potting compounds generally have better adhesion, high temperature resistance, and chemical resistance. Epoxy systems have better adhesion to a wide variety of substrates and typically do not need primers. They are easy to use and are predicable. They have good high temperature resistance up to 400°F
Urethane Potting Compounds - Urethane potting compounds generally have better flexibility, elongation, and abrasion resistance. Since they can have Tg below -40°C they are a good selection for SMT PC board potting. Their gel time can be easily changed with an accelerator without changing the properties
Silicone Potting Compounds - Silicone potting compounds and encapsulating materials are also soft, flexible, and have better elongation. Silicone materials also provide the widest operating temperatures. Specially formulated silicone potting compounds can operate at below -100°C and most silicone materials can handle 200°C temperatures.

Acrylic Potting Compounds - Acrylic potting compounds are UV and heat hardening materials, Very fast hardening, adequate chemical resistance and clear in appearance

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Product Material Package Type Package Size Special Properties Cure Time Hardness Thermal Conductivity Colour Maximum Operating Temperature Minimum Operating Temperature Chemical Composition Dielectric Strength Odour Operating Temperature Range
RS-stocknr. 458-743
FabrikantnummerQSIL 550
FabrikantAcc Silicones
€ 61,72
Each
Aantal stuks
Silicone Dual Cartridge 250 g Low Flammability, Thermal Conductivity 24 h 55 Shore A 0.37W/mK Grey +275°C -50°C - - - -50 → +275 °C
RS-stocknr. 448-0236
Fabrikantnummer740010360
FabrikantAcc Silicones
€ 22,53
Each
Aantal stuks
Silicone Cartridge 310 ml - 24 h 24 Shore A 0.2W/mK White +230°C -50°C - - - -50 → +230 °C
RS-stocknr. 458-765
FabrikantnummerQSIL 216
FabrikantAcc Silicones
€ 80,57
Each
Aantal stuks
Silicone Dual Cartridge 250 g Low Flammability 20 h 40 Shore A 0.18W/mK Transparent +204°C -60°C - - - -60 → +204 °C
RS-stocknr. 283-460
FabrikantnummerQSIL-553
FabrikantAcc Silicones
€ 63,48
Each
Aantal stuks
Silicone Dual Cartridge 250 g Thermal Conductivity 24 h 32 Shore A 0.68W/mK Grey +260°C -55°C - - - -55 → +260 °C
RS-stocknr. 448-0179
Fabrikantnummer740010310
FabrikantAcc Silicones
€ 139,99
Each
Aantal stuks
Silicone Dual Cartridge 1000 g Aerospace 4 h 61 Shore A 0.37W/mK Red +250°C -60°C - - - -60 → +250 °C
RS-stocknr. 146-3072
FabrikantnummerSE3000
FabrikantAcc Silicones
€ 221,26
Each
Aantal stuks
Silicone Kit 2 kg Low Modulus, Low Viscosity, Low Volatility, Neutral & Non-Corrosive, Thermally Conductive 24 h 40 Shore A 1.17W/mK Grey, Orange +250°C -70°C Silicone 14kV/mm - -70 → +250 °C
RS-stocknr. 448-0163
Fabrikantnummer740010300
FabrikantAcc Silicones
€ 115,77
Each
Aantal stuks
Silicone Dual Cartridge 1000 g Dielectric, Shock Resistance, Vibration Resistance 24 h 40 Shore A 0.24W/mK White +220°C -50°C - - - -50 → +220 °C
RS-stocknr. 146-3069
FabrikantnummerE-GEL 3000
FabrikantAcc Silicones
€ 249,54
Each
Aantal stuks
Silicone Kit 2 kg - 7 days - - Transparent +200°C -55°C Silicone >18.5kV/mm - -55 → +200 °C
RS-stocknr. 448-0286
Fabrikantnummer740010410
FabrikantAcc Silicones
€ 37,54
Each
Aantal stuks
Silicone Cartridge 75 ml Electrical Resistance 24 h 52 Shore A 0.6W/mK Black +220°C -50°C - - - -50 → +220 °C