Thread Lock

Thread lock adhesive, also known as thread locking fluid or threadlocker, is a liquid resin which is applied to threaded fasteners to prevent self-loosening, leakage and corrosion. Threadlock adhesive, when applied to the fastener threads, hardens (or cures) to a tough solid when exposed to metal ions in the absence of air (anaerobic). This curing method allows the sealant to flow evenly into the grooves of the threads and gradually harden. The hardened adhesive provides increased friction between the mating threads for a secure vibration-proof connection. The adhesive also acts as a seal and protects the joint from corrosion caused by moisture, fluids and gasses.

Types of Threadlocking Adhesive

Threadlocking fluid is available in different strengths and viscosity to suit specific applications: Low Strength - this sealant is used on screws up to one-quarter of an inch in diameter. These screws include adjustment and calibration screws, gauges, meters and other fastenings that require regular adjustment. Low strength threadlock allows the fasteners to be easily removedMedium Strength - this is used on fasteners up to three-quarter of an inch in diameter. These fasteners are typically used in machine tools and presses, pumps, compressors and mounting bolts. This allows for disassembly using hand tools.High Strength - this is used on fasteners up to one inch in diameter which is used in permanent assemblies such as heavy equipment. High strength thread locking adhesive provides resistance against a high degree of vibration and offers the highest holding ability.Low Viscosity Penetrating Adhesives - this sealant is for use on pre-assembled fasteners. Other varieties of thread lock adhesive are available that are surface insensitive or have high temperature, chemical resistant or extreme vibration resistant formulations. Threadlocking adhesives are usually colour coded to indicate strength and whether they can be removed.

Benefits

Prevents unwanted movement or loosening due to vibrationPrevents corrosion between the threadsPrevents leakageGood temperature resistanceImproves torque control during assemblyLowers maintenance and manufacturing costs by preventing seizing and fastener looseningEasy to dispense and apply

...
Lees meer Lees minder

Filters

1 - 20 van 40 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Trade Name Application Material Compatibility Threadlocking Strength Cure Time Anaerobic Colour Product Form Package Type Package Size Maximum Operating Temperature Minimum Operating Temperature Chemical Composition Odour
RS-stocknr. 514-509
Fabrikantnummer267358
FabrikantLoctite
€ 10,50
Each
Aantal stuks
Loctite 222 Threadlocking - Low 6 h Yes Purple Liquid Bottle 10 ml +150°C -55°C Methacrylate -
RS-stocknr. 258-6405
Fabrikantnummer242
FabrikantLoctite
€ 61,45
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 408-4080
Fabrikantnummer1335885
FabrikantLoctite
€ 53,42
Each
Aantal stuks
Loctite 243 Threadlocking - Medium 2 h Yes Blue Liquid Bottle 50 ml +180°C -55°C Dimethacrylate Ester -
RS-stocknr. 196-5245
FabrikantRS PRO
€ 5,72
Each
Aantal stuks
- Threadlocking - - 24 h - Red Liquid Bottle 15 ml +135°C -50°C Butyl Acetate, Ethyl Acetate Characteristic
RS-stocknr. 514-521
Fabrikantnummer1336326
FabrikantLoctite
€ 13,93
Each
Aantal stuks
Loctite 270 Threadlocking - High 24 h Yes Green Liquid Bottle 10 ml +180°C -55°C Methacrylate -
RS-stocknr. 258-5581
Fabrikantnummer230633
FabrikantLoctite
€ 30,81
Each
Aantal stuks
Loctite 511 Thread Sealing - - 12 h - White Paste Tube 50 ml +150°C -55°C - -
RS-stocknr. 330-3936
Fabrikantnummer230633
FabrikantLoctite
€ 35,66
Each
Aantal stuks
Loctite 511 Thread Sealing - - - Yes White Paste Bottle 50 ml +150°C -55°C - -
RS-stocknr. 198-7150
Fabrikantnummer88319
FabrikantLoctite
€ 31,52
Each
Aantal stuks
Varnistop 7400 Threadlocking - - 6 h - Red - Bottle 20 ml +145°C -35°C - -
RS-stocknr. 208-6416
Fabrikantnummer243, 10ML
FabrikantLoctite
€ 13,93
Each
Aantal stuks
Loctite 243 Threadlocking Metal Medium 24 h Yes Blue Liquid Bottle 10 ml +180°C -55°C Dimethacrylate Ester Characteristic
RS-stocknr. 768-2501
FabrikantnummerLoctite 5800 50ml
FabrikantLoctite
€ 36,39
Each
Aantal stuks
Loctite 5800 Gasketing Metal Medium 24 h Yes Red Liquid Bottle 50 ml +180°C -55°C Dimethacrylate Ester Characteristic
RS-stocknr. 918-4813
Fabrikantnummer2400
FabrikantLoctite
€ 10,32
Each
Aantal stuks
Loctite 2400 Threadlocking Metal Medium 24 h Yes Blue Liquid Bottle 5 ml +150°C -55°C Propane-1,2-Diol Characteristic
RS-stocknr. 496-158
Fabrikantnummer267397
FabrikantLoctite
€ 12,19
Each
Aantal stuks
Loctite 290 Threadlocking Metal Medium High 24 h Yes Green Liquid Bottle 10 ml +150°C -55°C Dimethacrylate Ester Characteristic
RS-stocknr. 360-0704
Fabrikantnummer262 50ML
FabrikantLoctite
€ 53,12
Each
Aantal stuks
Loctite 262 Threadlocking - - - Yes Red Liquid - 50 ml +150°C -55°C Methacrylate -
RS-stocknr. 708-1936
FabrikantnummerLoctite 2700
FabrikantLoctite
€ 52,59
Each
Aantal stuks
Loctite 2700 Threadlocking Metal High 24 h Yes Green Liquid Bottle 50 ml +150°C -55°C Dimethacrylate Ester Characteristic
RS-stocknr. 200-9582
Fabrikantnummer1335906
FabrikantLoctite
€ 212,26
Each
Aantal stuks
Loctite 270 Threadlocking - High 24 h Yes Green Liquid Bottle 250 ml +180°C -55°C Methacrylate -
RS-stocknr. 258-5604
Fabrikantnummer542, 10ML
FabrikantLoctite
€ 13,59
Each
Aantal stuks
Loctite 542 Thread Sealing - - - Yes Brown Liquid Bottle 10 ml +150°C -55°C Dimethacrylate Ester -
RS-stocknr. 458-1957
Fabrikantnummer2070
FabrikantCRC
€ 18,21
Each
Aantal stuks
Bloc'ront Insulation, Threadlocking Metal - 15 min - Red Liquid Bottle 60 ml +80°C -10°C - -
RS-stocknr. 208-6393
Fabrikantnummer5331, 100ML
FabrikantLoctite
€ 25,62
Each
Aantal stuks
Loctite 5331 Thread Sealing - - 5 min No White Gel Tube 100 ml +150°C -50°C Silicone -
RS-stocknr. 102-3060
Fabrikantnummer243, 50ML
FabrikantLoctite
€ 53,84
Each
Aantal stuks
Loctite 243 Threadlocking Metal Medium 24 h Yes Blue Liquid Bottle 50 ml +180°C -55°C Dimethacrylate Ester Characteristic
RS-stocknr. 669-1731
FabrikantnummerBLR10SL
FabrikantElectrolube
€ 12,35
Each
Aantal stuks
BLR Air Drying, Tamper Proofing, Tunable Items - - 24 h - Red - Syringe 10 ml +135°C -50°C - -