Acrylic Sealants

Acrylic sealants are a type of filler or sealant made from acrylic polymers. This type of sealant is also known as decorators acrylic, decorators caulk or painters caulk. It normally comes in the form of a thick liquid or paste.What are acrylic sealants used for?Acrylic sealants are typically used within construction, home improvement, decorating and DIY. They are more suited to internal use within buildings. Typical applications include: Sealing gaps between floors and ceilings, dry linings and insulation boards Joints in internal ductwork Caulking Embedding Grouting JoiningBenefits of using acrylic sealants:Acrylic sealants are a relatively cheap sealant to use internally within a building. This type of sealant offers an excellent level of adhesion to most building materials. It has a degree of flexibility, but needs time to set properly. One of the key advantages that acrylic sealant has over silicone alternatives is most can be painted on or over. For some variants, you can paint them in as little as an hour after using the sealant. Some acrylic sealants also offer flame resistance and fungicides to prevent mould growth.

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Application Colour Product Form Package Type Package Size Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range
RS-stocknr. 405-4859
Fabrikantnummer165095
FabrikantHenkel
€ 4,16
Each
Aantal stuks
- - - - - - - -
RS-stocknr. 708-1918
FabrikantnummerLoctite 5188 50ml
FabrikantLoctite
€ 34,87
Each
Aantal stuks
Sealing Red Paste Cartridge 50 ml +150°C -50°C -50 → +150 °C
Related Products
A 2-part, fast setting (4-5 minutes), toughened acrylic ...
Description:
A 2-part, fast setting (4-5 minutes), toughened acrylic adhesive for high strength structural bonding applications. The adhesive Bonds well to Aluminium, metal, wood etc and provides a tough flexible bond line. Supplied in 50ml twin cartridge, it requires applicator gun, ...
Acrylic based clear hot melt adhesiveExceptional adhesion to ...
Description:
Acrylic based clear hot melt adhesiveExceptional adhesion to many difficult to bond materialsBonds to Metals, Concrete, Ceramics, Wood, Leather, Fabrics, Rubber and MelamineBonds achieved on plastics such as PVC, Polycarbonate, ABS, Polyester, Polystyrene and Acrylics.
This DP8405NS adhesive from 3M™ is a high-performing, ...
Description:
This DP8405NS adhesive from 3M™ is a high-performing, durable two-part acrylic adhesive which provides structural strength in minutes.The toughened adhesive offers improved adhesion to many metals and plastics, including slightly oily surfaces. Good shear and high peel strengthToughened adhesive proving ...
3M™ Scotch-Weld™ Low Odour Acrylic Adhesives are high ...
Description:
3M™ Scotch-Weld™ Low Odour Acrylic Adhesives are high performance, two-part acrylic adhesives with lower odour. ToughenedLow odourWork life of approximately 10 minutesGood shear strengthStructural strength in about 18 minutesHigh peel and impact strength10:1 mix ratioIncreased cure speed with applied heatFor ...