Combined Adhesives & Sealants

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Package Size Product Form Package Type Colour Cure Time Minimum Operating Temperature Maximum Operating Temperature Specific Gravity Odour Operating Temperature Range
RS-stocknr. 146-3185
Fabrikantnummer3M 760 grey 295ml
Fabrikant3M
€ 12,78
Each
Aantal stuks
295 ml Paste Cartridge Grey 24 (>3.5 mm) h -40°C +100°C 1.61 Slight -40 → +100 °C
RS-stocknr. 859-7925
Fabrikantnummer1911156
FabrikantPhoenix Contact
€ 8,359
Each (In a Box of 50)
Aantal stuks
- - - - - - - - - -
RS-stocknr. 146-3184
Fabrikantnummer3M 760 black 295ml
Fabrikant3M
€ 12,78
Each
Aantal stuks
295 ml Paste Cartridge Black 24 (>3.5 mm) h -40°C +100°C 1.61 Slight -40 → +100 °C
RS-stocknr. 146-3189
Fabrikantnummer3M 760 grey 600ml
Fabrikant3M
€ 22,17
Each
Aantal stuks
600 ml Paste Cartridge Grey 24 (>3.5 mm) h -40°C +100°C 1.61 Slight -40 → +100 °C
RS-stocknr. 146-3188
Fabrikantnummer3M 760 black 600ml
Fabrikant3M
€ 22,19
Each
Aantal stuks
600 ml Paste Cartridge Black 24 (>3.5 mm) h -40°C +100°C 1.61 Slight -40 → +100 °C
RS-stocknr. 146-3186
Fabrikantnummer3M 760 white 295ml
Fabrikant3M
€ 12,78
Each
Aantal stuks
290 ml Paste Cartridge White 24 (>3.5 mm) h -40°C +100°C 1.61 Slight -40 → +100 °C
Related Products
Water-based spatter agent which gives exceptional results without ...
Description:
Water-based spatter agent which gives exceptional results without the use of harmful solvents, silicones or mineral oils. Odourless, non-flammable and safe in useFine spray pattern ensures total control and economical coveragePrevents spatter adhesion on welding equipment, work pieces,surfaces, jigs and ...
The Saint-Gobain copper tape is designed for improving ...
Description:
The Saint-Gobain copper tape is designed for improving the RF shielding properties of electronic enclosures and cabinets. This tape is 0.21mm thick, 50mm wide and 10m long. The foil carrier is 0.21mm thick. It is constructed from copper-coated, non-woven polyester ...
3M™ Heavy Duty Duct Tape 2904 is a ...
Description:
3M™ Heavy Duty Duct Tape 2904 is a versatile, durable general purpose duct tape with high holding power and a broad attribute performance for demanding jobs. It is designed for general maintenance, bundling, wrapping, attaching, sealing, protecting, and colour coding. ...
Scotch® Super 33+™ Vinyl Electrical Tape is a ...
Description:
Scotch® Super 33+™ Vinyl Electrical Tape is a premium grade and the orginal PVC insulating tape. The professional tape is long lasting, offering good flexibility for protection against moisture. The high quality PVC tape combines an elasticated backing and with ...