Epoxy Putties

What is Epoxy Putty?Epoxy putty is a 2 part compound of a clay-like consistency which is extremely tough and durable with exceptional adhesion. Kneading of the components together creates an exothermic chemical reaction accompanied by heat. Unlike other types of glues an epoxy adhesive can be moulded into any shape you require. Once cured the product can be drilled, tapped, machined, stained and painted and is a versatile and cost effective way of carrying out your repairs.Typically used for Filling gaps Chips and cracks Sealing leaksAdvantages Low shrink during cure Excellent moisture and chemical resistance Good electrical properties Increased mechanical and fatigue strength Impact resistant No VOCs (Volatile Organic Compounds) Long shelf lifeApplications: Can be used in the commercial construction industry, industrial OEM applications and the DIY market.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Application Trade Name Filler Material Product Form Package Type Cure Time Package Size Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range
RS-stocknr. 413-6793
Fabrikantnummer2463
FabrikantLoctite
€ 25,42
Each
Aantal stuks
Repairing, Sealing, Smoothing Loctite 3463 Magic Steel Steel Stick Stick - 114 g +120°C -30°C -30 → +120 °C
RS-stocknr. 442-3435
Fabrikantnummer35962
FabrikantLoctite
€ 16,20
Each
Aantal stuks
Filling, Sealing Loctite 3463 Magic Steel Steel Stick Stick - 50 g +120°C -30°C -30 → +120 °C
RS-stocknr. 691-246
Fabrikantnummer10211
FabrikantITW Devcon
€ 48,18
Each
Aantal stuks
Filling, Support - Steel Liquid Tub 16 h 500 g +121°C - Maximum of +121 °C
RS-stocknr. 691-218
Fabrikantnummer10711
FabrikantITW Devcon
€ 70,50
Each
Aantal stuks
- - Aluminium Liquid Tub 16 h 500 g +121°C - Maximum of +121 °C
RS-stocknr. 691-224
Fabrikantnummer11211
FabrikantITW Devcon
€ 78,10
Each
Aantal stuks
Protective Jacketing, Repairing - Ceramic Liquid Tub 16 h 500 g +121°C - Maximum of +121 °C
Related Products
The Loctıte 4.9kg cement sealant is a unique, ...
Description:
The Loctıte 4.9kg cement sealant is a unique, two-component, rapid setting concrete repair and grouting system that outperforms conventional concrete repairs. A high performance, magnesium phosphate-based system cures faster than concrete and unlike concrete, it bonds to new and old ...
Versatile durable two-part epoxy compounds for maintenance and ...
Description:
Versatile durable two-part epoxy compounds for maintenance and repair of a broad range of equipment. Cured repairs can be drilled, tapped, machined or painted which has long-life protection against abrasion, corrosion and chemicals. Fast curing epoxy putty for permanent emergency ...
The Loctite purple 10ml pipe and thread sealant ...
Description:
The Loctite purple 10ml pipe and thread sealant liquid is designed for locking and sealing of threaded fasteners, which require easy disassembly with standard hand tools. The product cures when confined in the absence of air between close-fitting metal surfaces ...
Specially designed for gasketing applications, this lump-free, grey ...
Description:
Specially designed for gasketing applications, this lump-free, grey gasket sealant provides excellent resistance to automotive engine oils.This Loctite ready-to-use flange sealant is ideal for flanges with long-term water or glycol contact. High modulus (low flexibility)Non-corrosiveEnergy-neutral ...