Polyurethane Foam & Sealants

Polyurethane foam sealants are products that provide airtight insulation around materials, joints and components. The substance acts as a filler to seal cracks and holes around parts and fittings. These sealants form a barrier to repel moisture, insects and air from creeping into gaps.

Polyurethane foam sealants have a mousse-like consistency, which hardens via a chemical process when it comes in contact with atmospheric humidity. Once cured or hardened, the foam will not expand or shrink, being durable against damp and other weather effects.

What are polyurethane foam sealants used for?

Polyurethane foam sealants have many uses across industry and retail. They can be used to fill the openings around window frames and window sills, and to seal pipes and hoses.

Polyurethane foam sealants are also applied in indoor building activities and in repair work to ceilings and walls. They are rot resistant and can be used to bond and seal the rings around manholes.

Types of polyurethane foam sealants

Polyurethane foam sealants come in different variants, customised to the task they need to be used for, whether filling, coating or barricading.


...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Model Package Size Product Form Application Colour Fire Rating Package Type Maximum Operating Temperature Minimum Operating Temperature Chemical Composition Odour Operating Temperature Range Tensile Strength
RS-stocknr. 250-6954
FabrikantnummerMPU500
FabrikantElectrolube
€ 15,53
Each
Aantal stuks
- 750 ml Polyurethane Foam - - - Aerosol - - - - - -