Urethane Liquids & Putties

Urethane liquids are pourable rubber compounds with high, medium or low flexibility. These sealants have a similar viscosity to water when applied and are both abrasion resistant and noise reducing.

What are urethane liquids used for?

Urethane liquids are typically found in the automotive industry. They are used for part encapsulation, rigid moulding and in the lining of process equipment.

Urethane liquids are also used in the construction industry in the protection of equipment surfaces against corrosion and abrasion.

Types of urethane liquids

Different types of urethane liquids are available:

  • Epoxies are used for maintenance and repair of equipment, as they protects against abrasion, corrosion and chemical spillage.
  • Chaulk is a more solid form of urethane and has a putty-like texture which makes it ideal for lining and protection purposes.
  • Traffic sealants are very durable and are used in public places where a lot of foot traffic occurs.
  • Waterproof sealants, which are used primarily to cover and protect wooden decks or exterior concrete surfaces from the elements.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Application Product Form Package Type Cure Time Package Size Maximum Operating Temperature Operating Temperature Range
RS-stocknr. 692-873
Fabrikantnummer15821
FabrikantITW Devcon
€ 69,82
Each
Aantal stuks
Encapsulating, Moulding, Potting, Repairing, Sealing Putty Tube 10 h 500 g +82°C Maximum of +82 °C
RS-stocknr. 692-845
Fabrikantnummer15200
FabrikantITW Devcon
€ 71,73
Each
Aantal stuks
Casting, Corrosion Protection, Noise Dampening, Wear Protection Liquid Tin 16 h 500 g +82°C Maximum of +82 °C
RS-stocknr. 692-867
Fabrikantnummer15250
FabrikantITW Devcon
€ 72,14
Each
Aantal stuks
Casting, Corrosion Protection, Noise Dampening, Wear Protection Liquid Tin 16 h 500 g +82°C Maximum of +82 °C
RS-stocknr. 692-851
Fabrikantnummer15800
FabrikantITW Devcon
€ 71,62
Each
Aantal stuks
Casting, Corrosion Protection, Noise Dampening, Wear Protection Liquid Tin 16 h 500 g +82°C Maximum of +82 °C
RS-stocknr. 859-7975
Fabrikantnummer1911305
FabrikantPhoenix Contact
€ 4,263
Each (In a Box of 50)
Aantal stuks
- - - - - - -
Related Products
A convenient spray adhesive to aid the fixing ...
Description:
A convenient spray adhesive to aid the fixing of gasketsAdhesive/sealant will hold pre-cut gaskets in place during assemblyCan be applied to all rubber, cork, paper and metal gasketsResistant to Petrol, Diesel, Water, Grease, Oil.
Mono component PU foam which expands and hardens ...
Description:
Mono component PU foam which expands and hardens with ambient humidity. Professional quality, Specially convenient for static joints in building constructions which have to resist fire up till 2 hours. The aerosol has a remarkable valve system that allows manual ...
One-component, room temperature curing silicone elastomer. Cross linking ...
Description:
One-component, room temperature curing silicone elastomer. Cross linking takes place in the presence of moisture in the air to form a flexible resilient silicone rubber.,The material does not evolve any corrosive volatiles, e.g. acetic acid, amines, during cure and is ...
A clear acetoxy, silicone rubber compound equivalent to ...
Description:
A clear acetoxy, silicone rubber compound equivalent to 732 RTV which will bond to most clean surfaces. It may be used as a sealant, gasket material or insulator for electrical repairs. Specific applications include sealing wire entries and connectors, adhesive ...