Aluminium Tapes

Aluminium tape is also known as foil tape and it has many uses in different industries such as electrical, construction and HVAC (heating, ventilation and air conditioning). This tape is flexible and strong with excellent temperature performance. Aluminium foil tape has all the qualities of aluminium but also has an adhesive that is aggressive and long lasting. This self-adhesive tape is ideal for protecting, masking, covering, insulating and repairing in a quick, easy and affordable way.Aluminium Tape is used for:Chemical and Moisture resistance - helps seal and protect many sensitive assemblies and surfacesFlame resistance - strong aluminium tape is ideal for use in a range of demanding high temperatures and environmental conditions and provides superior adhesive performance. It has water vapour resistance and flame retardant properties. Thermal conductivity - maximises efficiency when heating or cooling by increasing the transmission over a broader area. Helps to insulate pipes.Heat and light reflection - helps protect plastic components from heat warpage. Ideal for protecting wires and pipes from heat due to its high temperature resistanceWeather- Polymer coated tape is often used to wrap electrical cables with and gets the name of shielding tape as it both protects the cable from outside elements and keep moisture and odours from contaminating the cord.Applications include:Heating and ventilationConstruction IndustryManufacturingDuct sealingAluminium tape comes in various thicknesses and has different adhesives such as resin, acrylic adhesive, rubber, acrylate and silicone, which all have different tensile strengths.

...
Lees meer Lees minder

Filters

1 - 20 van 28 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Total Thickness Foil Thickness Width Length Adhesion Strength Adhesive Material Tensile Strength Conductivity Maximum Temperature Resistance Minimum Temperature Resistance Complies with EN Legislation Model Number
RS-stocknr. 458-7416
Fabrikantnummer1436 50X50
Fabrikant3M
€ 11,35
Each
Aantal stuks
0.08mm 0.03mm 50mm 50m 1.2 N/cm Rubber 18N/cm Conductive +70°C -25°C - 3M 1436
RS-stocknr. 504-2015
Fabrikantnummer363
Fabrikant3M
€ 160,00
Each
Aantal stuks
0.19mm 0.085mm 25mm 33m 5.7 N/cm Acrylic 236N/cm Conductive +316°C -54°C - 3M 363
RS-stocknr. 175-7814
Fabrikantnummer425 - 50,8MM (R06933)
Fabrikant3M
€ 56,97
Each
Aantal stuks
0.12mm 0.08mm 50mm 55m 5.1 N/cm Acrylic 5.3N/cm Conductive +149°C -54°C - 3M 425
RS-stocknr. 175-7791
Fabrikantnummer425 - 19,1MM (21205)
Fabrikant3M
€ 29,42
Each
Aantal stuks
0.12mm 0.08mm 19mm 55m 5.1 N/cm Acrylic 5.3N/cm Conductive +149°C -54°C - 3M™ 425
RS-stocknr. 909-3761
Fabrikantnummer363 33m x 50mm
Fabrikant3M
€ 234,58
Each
Aantal stuks
0.19mm 0.19mm 50mm 33m 5.7 N/cm Silicone 236N/cm Conductive +316°C -54°C - 3M™ 363
RS-stocknr. 533-496
FabrikantnummerXT-0007-1728-7
Fabrikant3M
€ 130,19
Each
Aantal stuks
0.12mm 0.08mm 102mm 55m 5.1 N/cm Acrylic 5.3N/cm Conductive +149°C -54°C - 3M 425
RS-stocknr. 885-5167
FabrikantnummerT117050
Fabrikant3M
€ 178,00
Each
Aantal stuks
0.08mm 0.05mm 50mm 16m 3.8 N/cm Acrylic 35N/cm Conductive +130°C -40°C - 3M T117050
RS-stocknr. 885-5142
FabrikantnummerT11706
Fabrikant3M
€ 21,35
Each
Aantal stuks
0.08mm 0.05mm 6mm 16m 3.8 N/cm Acrylic 35N/cm Conductive +130°C -40°C - 3M T11706
RS-stocknr. 842-0370
Fabrikantnummer1267-1"X18YD
Fabrikant3M
€ 52,34
Each
Aantal stuks
0.13mm 0.05mm 25.4mm 16m 3.8 N/cm Acrylic 35N/cm Conductive +130°C -40°C - 3M 1267
RS-stocknr. 175-7808
Fabrikantnummer425 - 25,4MM (R06933)
Fabrikant3M
€ 27,40
Each
Aantal stuks
0.12mm 0.08mm 25mm 55m 5.1 N/cm Acrylic 5.3N/cm Conductive +149°C -54°C - 3M™ 425
RS-stocknr. 399-7648
Fabrikantnummer20825
Fabrikant3M
€ 90,13
Each
Aantal stuks
0.38mm 0.254mm 50mm 33m 7.2 N/cm Aluminium Foil 22.1N/cm Conductive +80°C -32°C - 3M 2552
RS-stocknr. 842-0373
Fabrikantnummer1170-3/4"X18YD
Fabrikant3M
€ 41,21
Each
Aantal stuks
0.08mm 0.05mm 19.1mm 16m 3.8 N/cm Acrylic 35N/cm Conductive +130°C -40°C - 3M 1170
RS-stocknr. 885-5158
FabrikantnummerT117025
Fabrikant3M
€ 95,51
Each
Aantal stuks
0.08mm 0.05mm 25mm 16m 3.8 N/cm Acrylic 35N/cm Conductive +130°C -40°C - 3M T117025
RS-stocknr. 885-5151
FabrikantnummerT117015
Fabrikant3M
€ 55,59
Each
Aantal stuks
0.08mm 0.05mm 15mm 16m 3.8 N/cm Acrylic 35N/cm Conductive +130°C -40°C - 3M T117015
RS-stocknr. 144-4026
Fabrikantnummer420 12MMX33M
Fabrikant3M
€ 45,48
Each
Aantal stuks
0.17mm 0.09mm 12mm 33m 4.9 N/cm Rubber 35N/cm Conductive +106°C -54°C - 3M 420
RS-stocknr. 175-7785
Fabrikantnummer425 - 12,7MM (21203)
Fabrikant3M
€ 24,46
Each
Aantal stuks
0.12mm 0.08mm 12mm 55m 5.1 N/cm Acrylic 5.3N/cm Conductive +149°C -54°C - 3M™ 425
RS-stocknr. 885-5154
FabrikantnummerT117019
Fabrikant3M
€ 56,81
Each
Aantal stuks
0.08mm 0.05mm 19mm 16m 3.8 N/cm Acrylic 35N/cm Conductive +130°C -40°C - 3M T117019
RS-stocknr. 144-4035
Fabrikantnummer1436 100MMX50M
Fabrikant3M
€ 22,45
Each
Aantal stuks
0.075mm - 100mm 50m 12 N/cm Rubber 18N/cm - +70°C -25°C - 3M 1436
RS-stocknr. 144-4030
Fabrikantnummer425 75MMX55M
Fabrikant3M
€ 97,35
Each
Aantal stuks
0.12mm 0.12mm 75mm 55m 5.1 N/cm Acrylic 49N/cm Conductive +149°C -54°C - 3M 425
RS-stocknr. 144-4034
Fabrikantnummer431 75MMX55M
Fabrikant3M
€ 82,39
Each
Aantal stuks
0.08mm 0.08mm 75mm 55m 4.5 N/cm Acrylic 33.8N/cm Conductive +149°C -54°C - 3M 431