Foam Tapes

Foam tapes have a variety of applications and are very much not just limited in their uses. Foam tapes can be used in many applications such as gaskets, bonding, sealing, weather stripping, thermal insulation and vibration dampening. Foam tapes are mostly used in industries such as appliance and automotive manufacture, as well as in shower, bath and window fabrication.

Foam Tape Types

Single Sided Tapes - With only one side of the tape having adhesive, this tape works great for gaskets and protective packaging to name just a few uses. It serves when the material has an irregular surface and is likely to expand or reduce in size to ensure the gap is filled.

Double Sided Tapes - These have adhesive applied to both sides of the foam. Mostly used for mounting applications, but also perfect in many other applications. They allow two different surfaces to expand at different rates but staying bonded as they flex in the temperature conditions.

Foam Material Types

  • EPDM is a synthetic rubber produced for good weathering and resistant to low and high temperatures. Suitable for outdoor uses.
  • PVC is a good general purpose foam with good resistance to ageing, UV light and weathering. Available as a single sided or double sided tape and can vary in densities from soft to hard. PVC is a general purpose tape that has similar characteristics to EPDM. The foam has good ageing and weathering resistance. Usually flame retardant under compression.
  • Polyethylene is available as a single sided or double sided tape and can vary in densities from soft to hard. A good general purpose foam with good resistance to ageing, UV light and weathering. Polyurethane is a general purpose tape due to its low cost. Available as a single sided or double sided tape, however soft density foams have poor ageing characteristics when exposed to weather and UV light. Higher density foams offer much better ageing properties.

...
Lees meer Lees minder

Filters

1 - 20 van 173 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Width Thickness Length Backing Material Colour Adhesion Strength Foam Density Single/Double Sided Adhesive Material Tensile Strength Adhesion Strength Unfaced Side Minimum Operating Temperature Maximum Operating Temperature Model Number
RS-stocknr. 619-1786
FabrikantRS PRO
€ 22,78
1 Reel of 10 Metre(s)
Reel(s)
20mm 5mm 10m EPDM Black - 102kg/m³ - Neoprene 68.9N/cm - - +93°C -
RS-stocknr. 619-1720
FabrikantRS PRO
€ 13,78
1 Reel of 10 Metre(s)
Reel(s)
10mm 3mm 10m EPDM Black - 102kg/m³ - Neoprene 68.9N/cm - - +93°C -
RS-stocknr. 763-8804
Fabrikantnummer3M 5952 19mm x 13,7m
Fabrikant3M
€ 45,21
Each
Aantal stuks
19mm 1.1mm 14m Acrylic Foam Black 49 N/cm 590kg/m³ Double Sided Modified Acrylic - - - +150 (Short Term)°C 5952F
RS-stocknr. 205-0906
FabrikantRS PRO
€ 10,23
Each
Aantal stuks
25mm 10mm 10m PVC Black - - - - - - - - -
RS-stocknr. 702-7497
Fabrikantnummer3M 4910 6mm x 33m
Fabrikant3M
€ 27,25
Each
Aantal stuks
6mm 1mm 33m Acrylic Foam Clear 26 N/cm 960kg/m³ Double Sided Acrylic - - - +150 (Short Term)°C 4910F
RS-stocknr. 619-1770
FabrikantRS PRO
€ 20,97
1 Reel of 10 Metre(s)
Reel(s)
20mm 3mm 10m EPDM Black - 102kg/m³ - Neoprene 68.9N/cm - - +93°C -
RS-stocknr. 763-8801
Fabrikantnummer3M 4016 19mm x 13,7m
Fabrikant3M
€ 20,49
Each
Aantal stuks
19mm 1.6mm 13.7m Polyurethane White 34 N/cm 175kg/m³ Double Sided Acrylic - - - +190 (Short Term)°C 4016
RS-stocknr. 205-0861
FabrikantRS PRO
€ 7,38
Each
Aantal stuks
12mm 3mm 30m PVC Black - - - - - - - - -
RS-stocknr. 611-3196
Fabrikantnummer3M 9536 19mm x 66m
Fabrikant3M
€ 22,45
Each
Aantal stuks
19mm 1.1mm 66m Polyethylene White 17 N/cm 55kg/m³ Double Sided Rubber - - - + 45°C 9536
RS-stocknr. 619-1742
FabrikantRS PRO
€ 15,59
1 Reel of 10 Metre(s)
Reel(s)
10mm 5mm 10m EPDM Black - 102kg/m³ - Neoprene 68.9N/cm - - +93°C -
RS-stocknr. 567-963
FabrikantRS PRO
€ 4,34
1 Reel of 10 Metre(s)
Reel(s)
12mm 3mm 10m EPDM Black - - - Rubber - - - +90°C -
RS-stocknr. 192-1548
Fabrikantnummer3M 4032 25mm x 66m
Fabrikant3M
€ 64,01
Each
Aantal stuks
25mm 0.8mm 66m PUR Foam White 41.5 N/cm 320kg/m³ Double Sided Acrylic - - - +193 (Short Term)°C SCOTCH 4032
RS-stocknr. 244-1857
Fabrikantnummer3M 4658 19mm x 25 m
Fabrikant3M
€ 66,03
Each
Aantal stuks
19mm 0.8mm 25m Acrylic Foam Transparent 16 N/cm - - Acrylic 27.1N/cm² 27.1N/cm -30°C +80°C 3M™ 4658
RS-stocknr. 205-0899
FabrikantRS PRO
€ 8,31
Each
Aantal stuks
12mm 10mm 10m PVC Black - - - - - - - - -
RS-stocknr. 733-6797
FabrikantRS PRO
€ 50,44
Each
Aantal stuks
20mm 6.4mm 5m Silicone Foam Grey - 352kg/m³ Single Sided Acrylic 31N/cm - - +200°C -
RS-stocknr. 205-0877
FabrikantRS PRO
€ 7,51
Each
Aantal stuks
12mm 6mm 15m PVC Black - - - - - - - - -
RS-stocknr. 733-6791
FabrikantRS PRO
€ 39,81
Each
Aantal stuks
25mm 3.2mm 5m Silicone Foam Grey - 352kg/m³ Single Sided Acrylic 31N/cm - - +200°C -
RS-stocknr. 458-7163
Fabrikantnummer3M 9546 25mm x 66m
Fabrikant3M
€ 37,86
Each
Aantal stuks
25mm 1.15mm 66m Polyethylene White 7.2 N/cm 67kg/m³ Double Sided Modified Acrylic - - - -40 → +80 (long term)°C SCOTCH 9546
RS-stocknr. 554-844
FabrikantRS PRO
€ 5,17
1 Bag of 25
Bag(s)
25mm 0.8mm 150mm PE Foam White - - Double Sided Rubber - - - - -
RS-stocknr. 205-0984
FabrikantRS PRO
€ 25,05
Each
Aantal stuks
12mm 4.8mm 15m PVC Foam Black - - Double Sided - - - - - -